690-W05-260-043

EDAC
587-690-W05-260-043
690-W05-260-043

制造商:

说明:
USB连接器 Waterproof MINI USB "B" type 5P (M)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
EDAC
产品种类: USB连接器
RoHS:  
Mini USB Type B Connectors
Plug (Male)
Solder
5 Contact
1 Port
1 A
Straight
Cable Mount
IP67
Bulk
商标: EDAC
颜色: Black
触点材料: Phosphor Bronze
触点电镀: Gold
可燃性等级: UL 94 V-0
绝缘电阻: 100 MOhms
绝缘体颜色: Black
最大工作温度: + 85 C
最小工作温度: - 25 C
产品类型: USB Connectors
系列: 690W
外壳电镀: Nickel
工厂包装数量: 100
子类别: USB Connectors
单位重量: 2.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D-Sub Waterproof Connectors

EDAC D-Sub Waterproof Connectors are constructed with PBT thermoplastic, are 30% glass filled, are steel and nickel plated, with silicone o-rings, and an epoxy sealant. EDAC Waterproof Connectors are UL 94V-0 and IP67 rated as per IEC60529.

Series 690W Waterproof USB & HDMI Connectors

EDAC Series 690W Waterproof USB and HDMI Connectors use a unique epoxy-sealing process that seals the entire back of the connector rather than at individual pins. This provides complete sealing with a smooth finish and guarantees no water ingress as fully tested to IP67 standards. The 690W waterproof USB and HDMI connectors are compatible with asynchronous and isochronous data transfer methods with a communication speed of 1.2Mbps or 480Mbps. These EDAC E-seal waterproof connectors come in standard USB Type-A, micro USB, mini USB Type-B, and HDMI Type-A variants.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥49.5505 ¥49.55
¥45.4147 ¥454.15
¥42.2733 ¥845.47
¥37.1431 ¥1,857.16
¥31.8434 ¥3,184.34
¥31.3462 ¥15,673.10
¥30.2727 ¥30,272.70
¥29.4478 ¥58,895.60