1.5 A 机电产品

结果: 353
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

Electroswitch 旋钮开关 ROTARY SWITCH 4 POLE 1.5A

Electroswitch 按钮开关 - 板装 MINIATURE SWITCH SPST-NC 1.5A

Electroswitch 旋钮开关 02-06POS/2P/1SECTION

Apem 按钮开关 - 工业 CRVED ACT OFF-ON LNG

AMSECO AMS-9-G
AMSECO 磁性/簧片开关 MICRO CONTACT GRY

EAO 紧急停止开关/急停开关 Stop switch, 22.3 mm, 32 mm, Mushroom-head, Non illuminated, Black, Plastic, opaque, Round, 1 NC / 1 NO, Maintained, Plug-interminal, 2.8 x 0.5 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock

EAO 紧急停止开关/急停开关 Stop switch, 22.3 mm, 32 mm, Mushroom-head, Non illuminated, Black, Plastic, opaque, Round, 2 NC, Maintained, Plug-interminal, 2.8 x 0.5 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock

Carling Technologies 断路器 MU1B344151A21BE

Schurter 旋钮开关 SWM1 1;2;3
AMSECO AMS-9-I
AMSECO 磁性/簧片开关 MICRO CONTACT IVORY

AMSECO AMS-9-B
AMSECO 磁性/簧片开关 MICRO CONTACT BRN

E-T-A 断路器 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 01.5A

EAO 紧急停止开关/急停开关 Stop switch, 22.3 mm, 32 mm, Mushroom-head, Non illuminated, Red, Plastic, opaque, Round, 1 NC / 1 NO, Maintained, Plug-interminal, 2.8 x 0.5 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock

EAO 紧急停止开关/急停开关 Stop switch, 22.3 mm, 32 mm, Mushroom-head, Non illuminated, Red, Plastic, opaque, Round, 2 NC, Maintained, Plug-interminal, 2.8 x 0.5 mm, IP65, IP66, IP67, according to DIN EN 60529, Twist to unlock

E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret

E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang

E-T-A 断路器 Thermal Circuit Breaker 1.5A, Blade Terminal 2.8x0.8mm

E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

Electroswitch 旋钮开关 02-12POS/2P/2SECTION

Electroswitch 旋钮开关 ROTARY SWITCH 5 POLE 1.5A

Electroswitch 旋钮开关 ROTARY SWITCH 2 POLE 1.5A

Electroswitch 旋钮开关 2-11 POS/ 3 P/3 DECK



Electroswitch 按钮开关 - 板装 MINIATURE SWITCH SPST-NO 1.5A

Altech 断路器 TR11 sup. prot.,cent.mou.,bl.