1.5 A 机电产品

结果: 353
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
AIRPAX 断路器 Cir Brkr Hyd Mag
AIRPAX 断路器 Cir Brkr Hyd Mag
AIRPAX 断路器 Cir Brkr Hyd Mag
Siemens 限位开关 POS METAL 50041, LED, M12, 8 POLE

Siemens 限位开关 POS.METAL 50041, LED, M12, 8-POLE

Siemens 联锁开关 POS.SWITCH W.SOL.INTERL.MAGN.FIELD LOCKD
Schneider Electric 按钮开关 - 工业 PUSHBUTTON 240VAC 1.5AMP XB6

Delta Electronics 变频驱动器 - VFD VFD-MS300, 1/2 HP 0.4kW 480V 1.5A HD 1.8A ND 3ph IP20 599Hz EMC Filter

Delta Electronics 变频驱动器 - VFD VFD-MS300, 1/2 HP 0.4kW 480V 1.5A HD 1.8A ND 3ph IP20 599Hz

Delta Electronics 变频驱动器 - VFD VFD-MS300, 0.5HP 0.4kW 460V 1.5A HD 1.8A ND 3ph NEMA4X 599Hz EMC Filter

Delta Electronics 变频驱动器 - VFD VFD-MS300, 0.5HP 0.4kW 460V 1.5A HD 1.8A ND 3ph NEMA4X 599Hz

IDEC 断路器 1.5A C.B.
IDEC 断路器 1.5A C.B.
IDEC 断路器 Circuit Protector
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push

E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors

E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite

E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro

E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors

E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140

E-T-A 断路器 Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for

E-T-A 断路器 Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit

E-T-A 断路器 Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit

E-T-A 断路器 Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit

Eaton Electrical 变频驱动器 - VFD DM1 3PH 480V FR1 0.5HP 1.5A CT W/EMC