AD-3A3G

AATC
253-AD3A3G
AD-3A3G

制造商:

说明:
蜂鸣器和声音指示器 - 板装 EM Buzzer 4500HZ 3VAC, 63dB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
AATC
产品种类: 蜂鸣器和声音指示器 - 板装
RoHS:  
Buzzers
Electromagnetic
63 dBA
4.5 kHz
3 VAC
110 mA
SMD/SMT
SMD/SMT
3.4 mm x 3 mm x 2 mm
商标: AATC
高度: 2 mm
长度: 3 mm
封装: Reel
封装: Cut Tape
产品类型: Audio Indicators & Alerts
系列: Electro Magnetic
工厂包装数量: 3000
子类别: Audio Devices
商标名: AATC
宽度: 3 mm
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531801500
TARIC:
85318070
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AD-3A3G Micro Transducer

Advanced Acoustic Technology Corp. (AATC) AD-3A3G Micro Transducer is SMT reflowable and features a compact design and high-pitched reminder sound. This transducer measures only 3mm x 3mm x 2mm and has a -20°C to +70°C operating temperature range. The AD-3A3G offers a 2V to 4V operating voltage range, a 110mA consumption current rating, and a 4500Hz rated frequency. AATC AD-3A3G Micro Transducer is ideal for wearable devices such as watches and wristbands.

Magnetic Buzzers

Advanced Acoustic Technology Corp. (AATC) Magnetic Buzzers offer up to 92dBA sound pressure rating, 2000Hz to 4000Hz frequency range, and 1.5VAC to 12VAC voltage range. These magnetic buzzers include a silicon metal plate, magnet, coil, and yoke assembled within the plastic housing. If the buzzer contains an oscillation circuit, it is called a self-driven buzzer or "indicator." If the buzzer does not have an oscillation circuit, it is known as an externally driven buzzer or "transducer." AATC Magnetic Buzzers are suited for applications that remain still and are in stable environments.

库存量: 958

库存:
958 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥27.5494 ¥27.55
¥24.7357 ¥247.36
¥23.4136 ¥585.34
¥20.2609 ¥2,026.09
¥19.2778 ¥4,819.45
¥17.289 ¥8,644.50
¥14.7239 ¥14,723.90
整卷卷轴(请按3000的倍数订购)
¥14.1476 ¥42,442.80
¥13.6504 ¥81,902.40