断路器

结果: 3,514
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
Square D 断路器 Multi9 C60SP 1P C 5A 10kA 277V UL1077

Multi 9 Circuit Breakers Miniature 5 A 415 VAC 60 VDC 1 Pole Toggle - 30 C + 70 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

106-M2 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 5A

1180 Circuit Breakers Overcurrent Protection 5 A 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole autoreset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost critical

1610 Miniature Circuit Breakers Auto Reset 5 A 12 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri

1610 Miniature Circuit Breakers Automotive 5 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve

1620 Miniature Circuit Breakers Automotive 5 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr

412 Circuit Breakers Thermal 5 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ Branch Protector 4 A,10 kAIC, Single-pole, 277 V, 50-60 Hz, Screw Terminals, C Curve
FAZ Circuit Breakers Miniature 4 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 2P 4A C CURVE
FAZ Circuit Breakers Miniature 4 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ UL 1077 2P 5A C CURVE
FAZ Circuit Breakers Miniature 5 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 3P 5A C CURVE
FAZ Circuit Breakers Miniature 5 A 240 VAC, 415 VAC 3 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA 1P 5A C CURVE DC
FAZ Circuit Breakers Miniature 5 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ UL 1077 supp. 1P 5A D CURVE
FAZ Circuit Breakers Miniature 5 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 2P 5A D CURVE
FAZ Circuit Breakers Miniature 5 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ 2P 5A D CURVE ring term
FAZ Circuit Breakers Miniature 5 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ UL 1077 3P 5A D CURVE
FAZ Circuit Breakers Miniature 5 A 240 VAC, 415 VAC 3 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 3P 5A D CURVE
FAZ Circuit Breakers Miniature 5 A 240 VAC, 415 VAC 3 Pole Handle - 40 C + 75 C Non-Illuminated
Phoenix Contact 断路器 EC-E1 4A 4 A, N/O SIGNAL CNT

EC-E Circuit Breakers Electronic 4 A 24 VDC 1 Pole Slide 0 C + 50 C Non-Illuminated Bulk
Phoenix Contact 断路器 UT 6-TMC M 4A

UT 6- TMC M Circuit Breakers Thermal Magnetic 4 A 240 VAC 28 VDC 1 Pole Pushbutton - 30 C + 60 C Non-Illuminated Bulk
Phoenix Contact 断路器 UT 6-TMC M 5A

UT 6- TMC M Circuit Breakers Thermal Magnetic 5 A 240 VAC 28 VDC 1 Pole Pushbutton - 30 C + 60 C Non-Illuminated Bulk
Phoenix Contact 断路器 HMC11 120AC 5A C1D2

HMC 5 A 125 VAC 50 VDC 1 Pole Toggle - 40 C + 65 C Non-Illuminated
AIRPAX 断路器 CIRCUIT BREAKER

IUGN Circuit Breakers Hydraulic Magnetic 5 A 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
ABB 断路器 UL489 MCB 1P C 4A 480/277
SU200M Circuit Breakers 4 A 1 Pole
ABB 断路器 UL489 MCB 1P K 4A 480/277
SU200M Circuit Breakers 4 A 1 Pole
ABB 断路器 UL489 MCB 2P K 5A 480/277
SU200M Circuit Breakers 5 A 2 Pole