断路器

结果: 3,511
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
AIRPAX 断路器 CIRCUIT BREAKER
IEL Circuit Breakers Hydraulic Magnetic 5 A 1 Pole Handle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934

105 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 4A
2210-S2 Thermal Circuit Breakers Thermal Magnetic 4 A 277 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 508, 1P, DM, 24VDC, N/C, RE, SF, ATX, 4A

ESX10-T-E Circuit Breakers Electronic 4 A 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated
Eaton Electrical 断路器 FAZ-NA 240VAC 2P 5A C CURVE ring term
Circuit Breakers Miniature 5 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
IUG Circuit Breakers 5 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated


E-T-A 断路器 MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T210-K0F2-H131-5A 93
2210-T2 Thermal Circuit Breakers Thermal Magnetic 5 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 489, 2P, DM, 480VAC/60VDC,D, 5A

4230-T Miniature Circuit Breakers Thermal Magnetic 5 A 415 VAC 125 VDC 2 Pole Toggle - 35 C + 70 C Non-Illuminated
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated

3131-A/C Circuit Breakers Thermal 5 A 1 Pole Rocker
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

106-M2 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E

1140 Miniature Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers Hydraulic Magnetic 5 A 1 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers 5 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag

IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 5 A 250 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag

IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 5 A 250 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 5 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

1410-G1 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers 5 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated