Illuminated 断路器

结果: 1,706
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 1077, 1p, DN, 24VDC, N/O Aux, 10A

ESS31-T Circuit Breakers Electronic 10 A 24 VDC 1 Pole Pushbutton 0 C + 50 C Illuminated
E-T-A 断路器 508, 1P, DM, 24VDC, 1CH, 3A, No Comm

REX12-T Circuit Breakers Electronic 3 A 24 VDC 1 Pole Push to Reset - 25 C + 60 C Illuminated
E-T-A 断路器 508, 1P, DM, 24VDC, 1CH, 8A, No Comm

REX12-T Circuit Breakers Electronic 8 A 24 VDC 1 Pole Push to Reset - 25 C + 60 C Illuminated


AIRPAX 断路器 Cir Brkr Hyd Mag

203 Circuit Breakers Magnetic 20 A 120 VAC 32 VDC 1 Pole Rocker - 40 C + 85 C Illuminated

AIRPAX 断路器 Cir Brkr Hyd Mag
203 Circuit Breakers 5 A 1 Pole Rocker - 40 C + 85 C Illuminated

AIRPAX 断路器 CIRCUIT BREAKER
Circuit Breakers 10 A 1 Pole Rocker - 40 C + 85 C Illuminated

AIRPAX 断路器 Cir Brkr Hyd Mag

203 Circuit Breakers Magnetic 16 A 120 VAC 32 VDC 1 Pole Rocker - 40 C + 85 C Illuminated

AIRPAX 断路器 Cir Brkr Hyd Mag

203 Circuit Breakers 15 A 120 VAC 2 Pole Rocker - 40 C + 85 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag

Snapak Thermal Circuit Breakers Thermal 10 A 250 VAC 65 VDC 1 Pole Rocker - 40 C + 85 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag

Snapak Thermal Circuit Breakers Thermal 10 A 250 VAC 65 VDC 1 Pole Rocker - 40 C + 85 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag

Snapak Thermal Circuit Breakers Thermal 20 A 250 VAC 65 VDC 2 Pole Rocker - 40 C + 85 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 20 A 1 Pole Rocker - 40 C + 85 C Illuminated
E-T-A 断路器 MoQ=4 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number ESX10-124-DC24V-3A-E 91

ESX10 Circuit Breakers Electronic 3 A 24 VDC 1 Pole Slide 0 C + 50 C Illuminated
E-T-A 断路器 MoQ=4 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number ESX10-124-DC24V-10A-E 92

ESX10 Circuit Breakers Electronic 10 A 24 VDC 1 Pole Slide 0 C + 50 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 15 A 1 Pole Rocker - 40 C + 85 C Illuminated
E-T-A 断路器 Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f

1410-F1 Circuit Breakers Miniature 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A 断路器 Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f

1410-F1 Circuit Breakers Miniature 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
TE Connectivity / AMP 断路器 W51-A121B1-8=CKTBKRK THERM ROCK

W51 Circuit Breakers Supplementary Protector 8 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Illuminated
Carling Technologies 断路器 1-pole, Rocker, 125-250 VAC/ 32 VDC 15 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel with white RESET OFF legend, Front Panel Snap-In UL 1077 Recognized cUL UL 1363

C1005B Circuit Breakers Thermal 15 A 125 VAC, 250 VAC 32 VDC 1 Pole Rocker 0 C + 60 C Illuminated
Qualtek 断路器 15A 125VAC Illum Switch Black/Red

736W Circuit Breakers Thermal 15 A 125 VAC 1 Pole Rocker - 10 C + 60 C Illuminated
Schurter 断路器 CBE TA45-A344F100C0
TA45 Circuit Breakers Thermal 10 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Illuminated
Schurter 断路器 CBE TA45-A324F060C0
TA45 Circuit Breakers Thermal 6 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Illuminated
Schurter 断路器 Circuit Breaker for Equipment thermal, 2 pole, Rocker actuation, TA45-A141F200C0
TA45 Circuit Breakers Thermal 20 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Illuminated