Illuminated 断路器

结果: 1,706
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 1077, 1p, DN, 24VDC, N/O Aux, 6A

ESS31-T Circuit Breakers Electronic 6 A 24 VDC 1 Pole Pushbutton 0 C + 50 C Illuminated


E-T-A 断路器 508, 1P, DM, 24VDC, 1CH, 10A, No Comm

REX12-T Circuit Breakers Electronic 10 A 24 VDC 1 Pole Push to Reset - 25 C + 60 C Illuminated


E-T-A 断路器 508, 1P, DM, 24VDC, 1CH, 4A, No Comm

REX12-T Circuit Breakers Electronic 4 A 24 VDC 1 Pole Push to Reset - 25 C + 60 C Illuminated


E-T-A 断路器 508, 1P, DM, 24VDC, 2CH, 4A/4A, No Comm

REX12-T Circuit Breakers Electronic 4 A, 4 A 24 VDC 2 Pole Push to Reset - 25 C + 60 C Illuminated
E-T-A 断路器 508, 1P, DM, 24VDC, 2CH, 6A/6A, No Comm

REX12-T Circuit Breakers Electronic 6 A, 6 A 24 VDC 2 Pole Push to Reset - 25 C + 60 C Illuminated
Phoenix Contact 断路器 CBMC E4 24DC/1-4A S-R

CBMC Circuit Breakers Electronic 16 A 24 VDC 1 Pole Pushbutton - 25 C + 60 C Illuminated


Phoenix Contact 断路器 CBMC E4 24DC/1-10A IOL

Circuit Breakers Electronic 1 A to 10 A 24 VDC 4 Pole - 25 C + 60 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Thermal Circuit Breakers Thermal 15 A 1 Pole Rocker - 40 C + 85 C Illuminated
Schurter 断路器 TA35 Circuit Breaker, 2 Pole, 10 Amp, T2, Thermal-Magnetic, Snap-in Mounting

TA35 Circuit Breakers Thermal Magnetic 10 A 240 V 32 V 2 Pole Rocker - 30 C + 60 C Illuminated
Schurter 断路器 TA35 Circuit Breaker, 2 Pole, 16 Amp, F2, Thermal-Magnetic, Snap-in Mounting

TA35 Circuit Breakers Thermal Magnetic 16 A 240 V 32 V 2 Pole Rocker - 30 C + 60 C Illuminated
Schurter 断路器 TA35 Circuit Breaker, 2 Pole, 16 Amp, T2, Thermal-Magnetic, Snap-in Mounting

TA35 Circuit Breakers Thermal Magnetic 16 A 240 V 32 V 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 24 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 230 VAC 24 VDC Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 MoQ=4 508, 1P, DM, 24VDC, 2CH, 6A/6A, With Comm

REX12D Circuit Breakers Electronic 6 A, 6 A 24 VDC 2 Pole Pushbutton - 25 C + 60 C Illuminated
E-T-A 断路器 1077, 1P, plug, 24VDC, Aux Cont, 4A

ESS30-S Circuit Breakers Electronic 4 A 24 VDC 1 Pole Pushbutton 0 C + 60 C Illuminated
E-T-A 断路器 1077, 1P, plug, 24VDC, Aux Cont, 6A

ESS30-S Circuit Breakers Electronic 6 A 24 VDC 1 Pole Pushbutton 0 C + 60 C Illuminated
E-T-A 断路器 MoQ=4 508, 1p, DM, 24DC, N/O, 16A

ESX10-16A Circuit Breakers Electronic 16 A 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated
E-T-A 断路器 Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f

1410-F1 Thermal Overcurrent 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A 断路器 Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f

1410-F1 Circuit Breakers Miniature 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A 断路器 Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f

1410-F1 Circuit Breakers Miniature 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated