E-T-A Circuit Breakers 断路器

结果: 6,098
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for

8340-F Hydraulic Magnetic Circuit Breakers Thermal Magnetic 15 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated


E-T-A 断路器
3120-N Thermal Circuit Breakers Overcurrent Protection Rocker
E-T-A 断路器 AC PEM, w/ 2 pole , 3A, white rocker, C14 std filtered inlet, pre-wired

Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 AC PEM, w/ 2 pole , 15A, white rocker, C20 inlet, pre-wired

Thermal Circuit Breakers Overcurrent Protection 15 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
Thermal Circuit Breakers Overcurrent Protection Rocker
E-T-A 断路器 Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit

482 Thermal Circuit Breakers Thermal 5 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A 断路器 MoQ=10 1077, 1p, DIN, 80VDC Med Delay, 8A

8340-T Hydraulic Magnetic Circuit Breakers Thermal Magnetic Toggle
E-T-A 断路器 AC PEM, w/ 2 pole , 15A, black rocker, C20 inlet, pre-wired

Thermal Circuit Breakers Overcurrent Protection 15 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 AC PEM, w/ 2 pole , 6A, white rocker, C14 std filtered inlet, pre-wired

Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 489, 1P, DM, 277VAC/60VDC, C, 12A

4230-T Miniature Circuit Breakers Thermal Magnetic Toggle
E-T-A 断路器 MoQ=10 1077, 1p, DIN, 80VDC Long Delay, N/O Aux, 8A

8340-T Hydraulic Magnetic Circuit Breakers Thermal Magnetic Toggle
E-T-A 断路器 AC PEM, w/ 2 pole , 6A, black rocker, C14 std filtered inlet, pre-wired

Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Thermal circuit breaker, with controlled self-resetting mechanism, specially suited to installation in inaccessible locations. Under overload conditions the circuit breaker contacts will open to protect the load circuit. A low current

1160 Thermal Circuit Breakers Thermal 30 A 12 VDC 1 Pole - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

1658 Thermal Circuit Breakers Overcurrent Protection 30 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole high performance thermal-magnetic circuit breaker, with tease-free, trip-free, snap action mechanism and push/pull on/off actuation (M-type TM CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position.

452 Thermal Magnetic 100 A 28 VDC 1 Pole Pushbutton - 55 C + 75 C Non-Illuminated
E-T-A 断路器 Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for

8340-F Hydraulic Magnetic Circuit Breakers Thermal Magnetic 2 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 AC PEM, w/ 2 pole , 10A, white rocker, C14 inlet, pre-wired

Thermal Circuit Breakers Overcurrent Protection 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 AC PEM, w/ 2 pole , 10A, white rocker, C14 std filtered inlet, pre-wired

Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Returning the rocke

1410-L4 Thermal Overcurrent 2.25 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit

482-G Thermal Circuit Breakers Thermal 40 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated


E-T-A 断路器 AC PEM, w/ 2 pole breaker, 5A, black pushbutton, C14 inlet, pre-wired
Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated Bulk
E-T-A 断路器 Single pole high performance thermal circuit breaker, with push-to-reset tease free, trip-free snap action mechanism (R-type TO CBE to EN 60934). Designed for threadneck panel mounting and for applications with a high fault current sw
4130 Thermal Circuit Breakers Thermal Magnetic Push-Pull
E-T-A 断路器 Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for

8340-F Hydraulic Magnetic Circuit Breakers Thermal Magnetic 20 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for

8340-F Hydraulic Magnetic Circuit Breakers Thermal Magnetic 40 A 240 VAC, 415 VAC 80 VDC 3 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for

8340-F Hydraulic Magnetic Circuit Breakers Thermal Magnetic 20 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated