12 VDC 断路器

结果: 189
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
AIRPAX 断路器 Cir Brkr, HydMag, 1 pl, 12VDC, 150

209 Circuit Breakers 150 A 12 VDC 1 Pole Rocker Non-Illuminated
Siemens 断路器 BREAKER CQD 12VDC SHUNT TRP

Circuit Breakers Molded 12 VDC 3 Pole Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 12 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited for overload p
3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 240 VAC 12 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited for overload p

3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 240 VAC 12 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited for overload p

3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 12 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 12 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 12 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 12 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
3120-N Thermal Circuit Breakers Overcurrent Protection 12 A 240 VAC 12 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
Littelfuse 断路器 15A UNVL Breaker

UCB Circuit Breakers Universal 15 A 12 VDC 1 Pole Non-Illuminated Bulk
Littelfuse 断路器 CIRCUIT BREAKER TYPE 1 AUTO RESET 5A

Circuit Breakers Auto Reset 5 A 12 VDC Bulk
Littelfuse 断路器 CIRCUIT BREAKER TYPE 3 MANUAL RESET 5A

Circuit Breakers Manual Reset 5 A 12 VDC Bulk
Littelfuse 断路器 CIRCUIT BREAKER TYPE 1 AUTO RESET 6A

Circuit Breakers Auto Reset 6 A 12 VDC Bulk
Littelfuse 断路器 CIRCUIT BREAKER TYPE 3 MANUAL RESET 6A

Circuit Breakers Manual Reset 6 A 12 VDC Bulk
Littelfuse 断路器 CIRCUIT BREAKER TYPE 3 MANUAL RESET 10A

Circuit Breakers Manual Reset 10 A 12 VDC Bulk
Littelfuse 断路器 CIRCUIT BREAKER TYPE 1 AUTO RESET 15A

Circuit Breakers Auto Reset 15 A 12 VDC Bulk
Littelfuse 断路器 CIRCUIT BREAKER TYPE 3 MANUAL RESET 15A

Circuit Breakers Manual Reset 15 A 12 VDC Bulk
Littelfuse 断路器 CIRCUIT BREAKER TYPE 1 AUTO RESET 20A

Circuit Breakers Auto Reset 20 A 12 VDC Bulk
Littelfuse 断路器 CIRCUIT BREAKER TYPE 3 MANUAL RESET 20A

Circuit Breakers Manual Reset 20 A 12 VDC Bulk
Littelfuse 断路器 CIRCUIT BREAKER TYPE 1 AUTO RESET 25A

Circuit Breakers Auto Reset 25 A 12 VDC Bulk
Littelfuse 断路器 CIRCUIT BREAKER TYPE 3 MANUAL RESET 25A

Circuit Breakers Manual Reset 25 A 12 VDC Bulk
Littelfuse 断路器 CIRCUIT BREAKER TYPE 3 MANUAL RESET 7.5A

Circuit Breakers Manual Reset 7.5 A 12 VDC Bulk
Carling Technologies 断路器 CIR BRKR 10AMP

Circuit Breakers Box Style 10 A 12 VDC 2 Pole Non-Illuminated Bulk
Cole Hersee 断路器 CIR BRKR 20AMP

Circuit Breakers Box Style 20 A 12 VDC Non-Illuminated Bulk