24 VDC 断路器

结果: 436
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri

1610 Miniature Circuit Breakers Automotive 8 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 24 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 230 VAC 24 VDC Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac

808 Circuit Breakers Miniature 30 mA 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated
E-T-A 断路器 MoQ=4 508, 1P, DM, 24VDC, 2CH, 6A/6A, With Comm

REX12D Circuit Breakers Electronic 6 A, 6 A 24 VDC 2 Pole Pushbutton - 25 C + 60 C Illuminated
E-T-A 断路器 1077, 1P, plug, 24VDC, Aux Cont, 4A

ESS30-S Circuit Breakers Electronic 4 A 24 VDC 1 Pole Pushbutton 0 C + 60 C Illuminated
E-T-A 断路器 1077, 1P, plug, 24VDC, Aux Cont, 6A

ESS30-S Circuit Breakers Electronic 6 A 24 VDC 1 Pole Pushbutton 0 C + 60 C Illuminated
E-T-A 断路器 MoQ=4 508, 1p, DM, 24DC, N/O, 16A

ESX10-16A Circuit Breakers Electronic 16 A 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated
E-T-A 断路器 508, 1P, DM, 24VDC, N/O, ATX, 1A

ESX10-T-E Circuit Breakers Electronic 1 A 24 VDC Slide - 25 C + 50 C Non-Illuminated
E-T-A 断路器 1077, 1p, DN, 24VDC, N/O Aux, 10A

ESS31-T Circuit Breakers Electronic 10 A 24 VDC 1 Pole Pushbutton 0 C + 50 C Illuminated
E-T-A 断路器 508, 1P, DM, 24VDC, 1CH, 2A, No Comm

REX12-T Electronic 2 A 24 VDC 1 Pole Push to Reset - 25 C + 60 C Non-Illuminated
E-T-A 断路器 508, 1P, DM, 24VDC, 1CH, 3A, No Comm

REX12-T Circuit Breakers Electronic 3 A 24 VDC 1 Pole Push to Reset - 25 C + 60 C Illuminated
E-T-A 断路器 508, 1P, DM, 24VDC, 1CH, 8A, No Comm

REX12-T Circuit Breakers Electronic 8 A 24 VDC 1 Pole Push to Reset - 25 C + 60 C Illuminated
Phoenix Contact 断路器 EC-E1 0,5A 0.5A, N/O SIGNAL CNT

EC-E Circuit Breakers Electronic 500 mA 24 VDC 1 Pole Slide 0 C + 50 C Non-Illuminated Bulk
Phoenix Contact 断路器 EC-E4 2A 2 A, N/C SIGNAL CNT

EC-E Circuit Breakers Electronic 2 A 24 VDC 1 Pole Slide 0 C + 50 C Non-Illuminated Bulk
Phoenix Contact 断路器 EC-E4 6A 6 A, N/C SIGNAL CNT

EC-E Circuit Breakers Electronic 6 A 24 VDC 1 Pole Slide 0 C + 50 C Non-Illuminated
Phoenix Contact 断路器 EC-E 1A 1 A, W/ RMT RESET

EC-E Circuit Breakers Electronic 1 A 24 VDC 1 Pole Slide 0 C + 50 C Non-Illuminated
Phoenix Contact 断路器 PTCB E1 24DC/0.1A SI-R

Circuit Breakers 100 mA 24 VDC 1 Pole - 30 C + 60 C
E-T-A 断路器 MoQ=4 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number ESX10-124-DC24V-3A-E 91

ESX10 Circuit Breakers Electronic 3 A 24 VDC 1 Pole Slide 0 C + 50 C Illuminated
E-T-A 断路器 MoQ=4 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number ESX10-124-DC24V-10A-E 92

ESX10 Circuit Breakers Electronic 10 A 24 VDC 1 Pole Slide 0 C + 50 C Illuminated
E-T-A 断路器 MoQ=4 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number ESX10-TB-101-DC24V-1A-E 94

ESX10-T Circuit Breakers Electronic 1 A 24 VDC Slide - 25 C + 50 C Non-Illuminated
Phoenix Contact 断路器 TMC 7/8 24VDC SHNT

TMC 8 Circuit Breakers Thermal Magnetic 6 A 24 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
Altech 断路器 30A CRT BRKR BCHAR 1pl UL508

UM Circuit Breakers B-Trip 30 A 277 VAC 24 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 50A CRT BKR ECHAR 277VAC UL508

UM Circuit Breakers E-Trip 50 A 277 VAC 24 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 30A G Characteristic UL 508 1 POLE

UM Circuit Breakers G-Trip 30 A 277 VAC 24 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated