125 VAC 断路器

结果: 192
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明
TE Connectivity / P&B 断路器 W52-A121B1-6=CKTBKR,THERM,ROCKRED 125VAC

W52 Circuit Breakers Thermal 6 A 125 VAC 1 Pole Rocker 0 C + 50 C Illuminated
TE Connectivity / P&B 断路器 W52-A151A1-15=CKTBKR,THERM,ROCBLACK OPAQUE 125VAC

W52 Circuit Breakers Thermal 15 A 125 VAC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B 断路器 W52-AB21B2-12=CKTBKR,THERM,ROCK,QC.250,PRED 125VAC

W52 Circuit Breakers Thermal 12 A 125 VAC 1 Pole Rocker 0 C + 60 C Illuminated
TE Connectivity / P&B 断路器 W52-A171A1-15=CKTBKR,THERM,ROCK,QC.250,PGRAY OPAQUE 125VAC

W52 Circuit Breakers Thermal 15 A 125 VAC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B 断路器 W52-A121B1-8=CKTBKR,THERM,ROCKRED 125VAC

W52 Circuit Breakers Thermal 8 A 125 VAC 1 Pole Rocker 0 C + 50 C Illuminated
TE Connectivity / P&B 断路器 W52-A161A1-10=CKTBKR,THERM,ROCK,QC.250,PRED OPAQUE 125VAC

W52 Circuit Breakers Thermal 10 A 125 VAC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B 断路器 W52-B121B1-5=CKTBKR,THERM,ROCK,SOLDER,PARED 125VAC

W52 Circuit Breakers Thermal 5 A 125 VAC 1 Pole Rocker 0 C + 50 C Illuminated
TE Connectivity / P&B 断路器 W52-A181A1-5=CKTBKR,THERM,ROCKBLACK/RED 125VAC

W52 Circuit Breakers Thermal 5 A 125 VAC 1 Pole Rocker 0 C + 50 C Non-Illuminated
TE Connectivity / P&B 断路器 W51-AB21B2-12=CKTBKR THERM ROCK

W51 Supplementary Protector 12 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Illuminated
TE Connectivity 断路器 W51-A121B1-6 CIRCUIT BREAKERS

W51 Supplementary Protector 6 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Illuminated
AIRPAX 断路器 Cir Brkr, HydMag, 2 pl, 125VAC,20A, Rocker hndl, UL489

LELBX 20 A 125 VAC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr, HydMag, 1 pl, 125VAC, 20A, rocker hndl

LEL/LML 20 A 125 VAC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole, miniaturised thermal circuit breaker with trip-free mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). Threadneck panel mounted, temperature-compensated, with optional auxiliary contacts. Fully approved for comm

4120 Thermal 15 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A 断路器 Single pole, miniaturised thermal circuit breaker with trip-free mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). Threadneck panel mounted, temperature-compensated, with optional auxiliary contacts. Fully approved for comm

4120 Thermal 7.5 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 125 C Non-Illuminated
E-T-A 断路器 Single pole, miniaturised thermal circuit breaker with trip-free mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). Threadneck panel mounted, temperature-compensated, with optional auxiliary contacts. Fully approved for comm

4120 Thermal 3 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 125 C Non-Illuminated
Siemens LXD63S600ALAESD
Siemens 断路器 MCSW LD6 600A 3P LUGS 125V ST/AUX
Circuit Breakers Low Voltage 600 A 125 VAC 3 Pole Non-Illuminated
E-T-A 断路器 Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off

483 Thermal 20 A 125 VAC 28 VDC 1 Pole Pushbutton - 55 C + 125 C Non-Illuminated