20 A 保险丝座

结果: 654
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 保险丝大小/组 类型 安装风格 极数 电流额定值 电压额定值 轴类型 端接类型 最小工作温度 最大工作温度 封装
Keystone Electronics 保险丝座 FUSE SOCKET MINI HORZ .700 X .394

M60 / M60p40 Fuse Holders MINI 297/997, ATM Fuse Entry PCB Mount 1 Pole 20 A 500 VAC Through Hole - 50 C + 145 C Bulk
Keystone Electronics 保险丝座 SMT STD Fuse HOLDER TAPE/REEL

M60 / M60p41 Fuse Holders ATC, ATO Low Profile PCB Mount 1 Pole 20 A 500 VAC SMD/SMT, Vertical - 50 C + 145 C Reel, Cut Tape, MouseReel
Keystone Electronics 保险丝座 SMT MINI FUSE HOLDER .630 X .290

M60 / M60p41 Fuse Holders APM, ATM Automotive PCB Mount 1 Pole 20 A 500 VAC SMD/SMT, Vertical - 50 C + 145 C Bulk
Eaton Electronics 保险丝座 FUSEHOLDER

HTB Fuse Holders 1/4 in x 1 1/4 in Low Profile Panel Mount 1 Pole 20 A 250 V Bayonet Knob Release Quick Connect - 55 C + 85 C Bulk
Keystone Electronics 保险丝座 FUSE SOCKET HORIZ .819 X .393

M60 / M60p39 Fuse Holders 5.2 mm x 0.64 mm Fuse Entry PCB Mount 1 Pole 20 A 500 VAC Through Hole - 50 C + 145 C Bulk
Schurter 保险丝座 SOCKET FEU 5X20 &

FEU (Med) Fuse Holders 1/4 in x 1 1/4 in Shock-Safe Panel Mount 1 Pole 20 A 250 VAC Screwdriver Release Solder Lug - 40 C + 85 C Bulk
Schurter 保险丝座 FEU FUSEHOLDER 5X20 IP 40
FEU Fuse Holders 5 mm x 20 mm Shock-Safe Panel Mount 1 Pole 20 A 250 VAC Quick Connect - 40 C + 85 C Bulk
Shin Chin 保险丝座 保险丝座 IN-LINE 20A 250V

R3 Fuse Holders 5.2 mm x 20 mm In-Line 1 Pole 20 A 32 VDC Wire Leads Bulk

Phoenix Contact 保险丝座 40mm

Fuse Holders 5 mm x 20, 6.3 mm x 32 mm, Class G Shock-Safe DIN Rail 1 Pole 20 A - 60 C + 105 C Bulk
Littelfuse 保险丝座 Mini Inline holder Red 14AWGw/terminal
Fuse Holders 2 Pole 20 A 58 VDC Wire Lead
Littelfuse 保险丝座 Shock Safe 3AG

345 Fuse Holders 3AG Panel Mount 1 Pole 20 A 250 V Bayonet Knob Release - 40 C + 85 C Bulk
Keystone Electronics 保险丝座 SMT AUTO FUSE HOLDER .780 X .290

3587 Fuse Holders ATC, ATO Low Profile PCB Mount 1 Pole 20 A 500 VAC SMD/SMT, Vertical - 50 C + 145 C Bulk
Littelfuse 保险丝座 Fuse MINI Inline

FHM Fuse Holders MINI Low Profile In-Line 1 Pole 20 A 32 VDC Wire Leads Bulk
Littelfuse 保险丝座 600V 20A CLS G Block 1 Pole Lug Term

Class G DIN Rail 20 A Solder Lug Bulk
Littelfuse 保险丝座 600V 20A CLS G Block 1 Pole PP Term

Class G DIN Rail 20 A Bulk
Littelfuse 保险丝座 600V 20A CLS G Block 2 Pole PP Term

Class G DIN Rail 20 A Bulk
Littelfuse 保险丝座 CLASS G FUSE BLOCK 600V 20A 2 POLE

Class G DIN Rail 20 A Bulk
Littelfuse 保险丝座 600V 20A CLS G Block 3 Pole Lug Term

LFG Class G DIN Rail 20 A Solder Lug Bulk
Littelfuse 保险丝座 CLASS G FUSE BLOCK 600V 20A 3 POLE

Class G DIN Rail 20 A Bulk
Keystone Electronics 保险丝座 SMT 2 IN 1 AUTO BLDE HOLDER, YELLOW 20A

Fuse Holders ATC, ATO Low Profile PCB Mount 1 Pole 20 A 500 VAC SMD/SMT, Vertical - 50 C + 145 C Bulk
Bussmann / Eaton 保险丝座 In-Line Tron
HEB Fuse Holders Class CC, TRON In-Line 1 Pole 20 A 250 V Bulk
Littelfuse 保险丝座 20A 32V

ATO-155 Fuse Holders ATO 20 A 32 VDC Bulk
Littelfuse 保险丝座 3AG

342 Fuse Holders 3AG Panel Mount 1 Pole 20 A 250 V Bayonet Knob Release - 40 C + 85 C Bulk
Littelfuse 保险丝座 3AG 保险丝座

3AG 20 A Bulk
Littelfuse 保险丝座 100-125V 3AG ACS 100-125V

344 3AG 20 A Bulk