DC电机

结果: 8
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 电源电压-最小 电源电压-最大 电压额定值
SparkFun DC电机 These are a pair of right angle hobby gearmotors from DAGU. These gearmotors are the same ones utilized in the Magician Chassis and RedBot Kit and offer a cheap and easy to use setup to get your wheels turning. Due to these gear motors being at a ri 10库存量
最低: 1
倍数: 1
DC Gear Motors
SparkFun DC电机 These micro gearmotors are incredibly tough and feature full metal gears. They have a gear ratio of 50:1 and operate up to 12 volts and have a stall torque of 20 oz-in. and a max speed of 460 RPM. Each micro gearmotor sports a 3mm D-shaft.Note: The m 1库存量
最低: 1
倍数: 1
DC Gear Motors
SparkFun DC电机 Micro Gearmotor 90 RPM (6-12V) 42库存量
最低: 1
倍数: 1

DC Gear Motors 6 VDC 12 VDC 6 VDC to 12 VDC
SparkFun DC电机 This is a simple 140RPM (no load) DC planetary gearmotor. This motor is great for various applications such as robotics electric locks household automation and small actuators.The supply voltage range is 6VDC - 24VDC with the polarity marker at 69库存量
最低: 1
倍数: 1
DC Gear Motors
SparkFun DC电机 These are a pair of hobby gearmotors from DAGU. These gearmotors are the same ones recommended for use in the Shadow Chassis and offer a cheap and easy-to-use setup to get your wheels turning. Each Hobby Gearmotor also possess a 9mm long output on a
5在途量
最低: 1
倍数: 1

DC Gear Motors
SparkFun DC电机 Micro Gearmotor 175 RPM (6-12V) 无库存
最低: 1
倍数: 1
DC Gear Motors 6 VDC 12 VDC 6 VDC to 12 VDC
SparkFun DC电机 This gearmotor consists of a low-power 12 V brushed DC motor combined with a 9.68:1 metal spur gearbox and it has an integrated 48 CPR quadrature encoder on the motor shaft which provides 464.64 counts per revolution of the gearbox s output shaf
DC Gear Motors 12 VDC
SparkFun DC电机 Gimbal Motor w/o Encoder - 12V, 467RPM