电机启动器

 电机启动器
Motor Drives are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many motor drive manufacturers including Applied Motion, Delta Electronics, Eaton, Schneider Electric, Siemens and more. Please view our selection of motor drives below.
结果: 11,895
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电机驱动类型 工作电源电压 电流额定值 功率额定值 相数 特点 框架大小-NEMA IP 等级 系列 封装
Siemens 电机启动器 STARTER DOL FB S00 0.28-0.4A 24VDC SPRNG

Direct On-line Starter 24 VDC 400 mA 90 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL S00 0.35-0.5A 120VAC SCREW

Direct On-line Starter 110 VAC, 120 VAC 500 mA 250 W 3 Phase Non-Fused IP20
Siemens 电机启动器 STARTER DOL S00 0.35-0.5A 230VAC SCREW

Direct On-line Starter 230 VAC 500 mA 120 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL S00 0.35-0.5A 240VAC SCREW
Direct On-line Starter 220 VAC, 240 VAC 500 mA 250 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL S00 0.35-0.5A 24VDC SCREW

Direct On-line Starter 24 VDC 500 mA 120 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL S00 0.35-0.5A 24VDC SCREW
Direct On-line Starter 24 VDC 500 mA 120 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL FB S00 0.35-0.5A 120VAC SCW

Direct On-line Starter 110 VAC, 120 VAC 500 mA 60 W 3 Phase Non-Fused IP20
Siemens 电机启动器 STARTER DOL FB S00 0.35-0.5A 230VAC SCW

Direct On-line Starter 230 VAC 500 mA 120 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL FB S00 0.35-0.5A 240VAC SCRW
Direct On-line Starter 220 VAC, 240 VAC 500 mA 250 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL FB S00 0.35-0.5A 24VDC SCRW

Direct On-line Starter 24 VDC 500 mA 120 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL S00 0.35-0.5A 230VAC SPRNG

Direct On-line Starter 230 VAC 500 mA 120 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL S00 0.35-0.5A 24VDC SPRING

Direct On-line Starter 24 VDC 500 mA 120 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL FB S00 0.35-0.5A 230VAC SPRG

Direct On-line Starter 230 VAC 500 mA 120 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL FB S00 0.35-0.5A 24VDC SPRNG

Direct On-line Starter 24 VDC 500 mA 120 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL S00 0.45-0.63A 120VAC SCREW

Direct On-line Starter 110 VAC, 120 VAC 630 mA 250 W 3 Phase Non-Fused IP20
Siemens 电机启动器 STARTER DOL S00 0.45-0.63A 230VAC SCREW

Direct On-line Starter 230 VAC 630 mA 180 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL S00 0.45-0.63A 240VAC SCREW
Direct On-line Starter 220 VAC, 240 VAC 630 mA 250 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL S00 0.45-0.63A 24VDC SCREW

Direct On-line Starter 24 VDC 630 mA 180 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL FB S00 0.45-0.63A 120VAC SCW

Direct On-line Starter 110 VAC, 120 VAC 630 mA 250 W 3 Phase Non-Fused IP20
Siemens 电机启动器 STARTER DOL FB S00 0.45-0.63A 230VAC SCW

Direct On-line Starter 230 VAC 630 mA 180 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL FB S00 0.45-0.63A 240VAC SCR
Direct On-line Starter 220 VAC, 240 VAC 630 mA 250 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL FB S00 0.45-0.63A 24VDC SCRW

Direct On-line Starter 24 VDC 630 mA 180 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL S00 0.45-0.63A 230VAC SPRNG

Direct On-line Starter 230 VAC 630 mA 180 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL S00 0.45-0.63A 24VDC SPRING

Direct On-line Starter 24 VDC 630 mA 180 W 3 Phase Non-Fused IP20 3RA2
Siemens 电机启动器 STARTER DOL FB S00 0.45-0.63A 230VAC SPG

Direct On-line Starter 230 VAC 630 mA 180 W 3 Phase Non-Fused IP20 3RA2