ABB
Altech
Applied Motion
Carlo Gavazzi
Crouzet
DFRobot
Eaton
MEAN WELL
Metcal
Murrelektronik
Omron
Performance Motion Devices
Phoenix Contact
Schneider Electric
Sensata
Siemens
Direct On-line Starter
Magnetic Starter
Manual Motor Starter
Motor Starter
Non-Reversing
Power Control
Reversed On-line Starter
Reversing Starter
Speed Starter
Starter
Variable Speed Starter
2.7 VDC to 5.2 VDC
12 VDC
20.4 VDC to 28.8 VDC
24 VAC
24 VAC, 24 VDC
24 VAC/DC
24 VDC
100 VAC to 240 VAC
110 VAC to 230 VAC
110 VAC to 230 VAC, 110 VDC
110 VAC to 240 VAC
110 VAC, 120 VAC
115 V
120 V
120 V, 208 V
120 V, 240 V
120 V, 480 V
120 V/240 V
120 VAC
200 V
9.5 uA
100 mA to 160 mA
150 mA to 2 A
160 mA
160 mA to 250 mA
200 mA
250 mA
250 mA to 400 mA
320 mA
350 mA to 1.65 A
350 mA to 165 A
400 mA
400 mA to 630 mA
400 mA to 850 mA
500 mA
600 mA
630 mA
630 mA to 1 A
800 mA
800 mA to 1.7 A
1/4 hp
1/3 hp
1/2 hp
3/4 hp
3/4 hp, 1-1/2 hp
1 hp
1 hp, 2 hp
1.5 W
2 hp
2 hp, 3 hp
2 hp, 5 hp
2 W
3 hp
3 hp, 5 hp
3 hp, 7-1/2 hp
3.3 W
4 W
5 hp
5 hp, 10 hp
5 hp, 7-1/2 hp
1 Phase
1 Phase, 3 Phase
2 Phase
3 Phase
1 Pole
1 Pole, Non-Combination
1 Pole, Type 1
1 Pole, Type 4 / 12
2 Pole
2 Pole, Non-Combination
2 Pole, On/Off Pushbutton
2 Pole, Start/Stop Pushbutton
3 Pole
3 Pole, On/Off Pushbutton
3 Pole, Start/Stop Pushbutton
3 Pole, UP/Stop/Donw Pushbutton
2 Speeds, 2 Windings, Type 1
3RM1207-3AA04, 3ZY1212-2EA00
Brake Resistor
Compact
Contactors and Starters
Direct On Line, Fusible Disconnect Switch, Type 1
Direct On Line, Fusible Disconnect Switch, Type 4/ 12
Direct On Line, Non-Fusible Disconnect Switch, Type 1
NEMA 0
NEMA 00
NEMA 1
NEMA 2
NEMA 24
NEMA 3
NEMA 3/3R
NEMA 3/3R/4/12
NEMA 3R/4/12
NEMA 4
NEMA 4X
NEMA 5
NEMA C1
NEMA Type 1
NEMA Type 4/12
NEMA Type 4X
Type 1
Type 12
Type 3R
Type 4
IP14
IP20
IP23
IP65
IP65, IP67
IP66
IP67
853
2510
8911
3RA2
3RA6
3RM1
8536S
8538S
8539S
8736S
8940S
8940W
8940X
9000X
A200 NEMA
ATSU
ATSU01
C440
CGP
CSS