SER0071

DFRobot
426-SER0071
SER0071

制造商:

说明:
伺服电机 The industrial-grade servo is engineered to deliver exceptional performance in demanding, high-load environments. It combines a powerful 24V brushless motor with a high-precision 12-bit magnetic encoder to produce an immense 450kg cm of stall torque,

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DFRobot
产品种类: 伺服电机
RoHS:  
DC Servo Motor & Encoders
24 V
商标: DFRobot
传动比: 1:252
空载转速: 35 rpm
封装: Bulk
产品类型: AC, DC & Servo Motors
失速扭矩: 450 kg.cm
工厂包装数量: 1
子类别: Motors & Motor Drives
商标名: DFRobot
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8501312000
JPHTS:
850131000
BRHTS:
85013110
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PWM Magnetic Encoder Brushless Servos

DFRobot PWM Magnetic Encoder Brushless Servos offer a 24V brushless motor, a 12-bit encoder, and an IP65-rated aluminum housing. These servos provide an industrial-grade servo that is engineered to deliver exceptional performance in demanding and high-load environments. The PWM magnetic encoder brushless servos maintain precise angular control and deliver extreme power and unwavering reliability through robust, all-metal construction. These servos support extreme temperatures ranging from -40°C to 60°C, making them a reliable component for systems deployed in any climate. The PWM magnetic encoder brushless servos offer non-contact sensing technology that eliminates the wear and tear associated with traditional potentiometers. Typical applications include industrial automation, large-scale robotics, steering mechanisms of engineering vehicles, and control surfaces of marine vessels.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
3
生产周期:
14
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,125.4605 ¥4,125.46