TS13501STRT

Semtech
947-TS13501STRT
TS13501STRT

制造商:

说明:
固态继电器-PCB安装 NEO-ISO SOLID- STATE RELAY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Semtech
产品种类: 固态继电器-PCB安装
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
1 A
24 VDC
2 Form A (DPST-NO)
500 mVDC to 3.3 VDC
SOIC-8
MOSFET
1 A
- 40 C
+ 85 C
5 mm (0.197 in)
6 mm (0.236 in)
1.75 mm (0.069 in)
商标: Semtech
输入转输出绝缘方法: Galvanic Isolation
导通电阻—最大值: 240 mOhms
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 2500
子类别: Relays
端接类型: Solder Pad
单位重量: 1.396 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TS13501 Neo-Iso™ Solid State Relays

Semtech TS13501 Neo-Iso™ Solid State Relays offer bi-directional blocking at 36V power with DC or AC switching. The TS13501 Relays provide galvanic isolation between the control system and load. The device includes an integrated 240mΩ 36V switch which permits high-efficiency switching of power loads or other high current applications. The differential input controls the state of the switch, utilizing a transient-immune serial protocol. Semtech TS13501 Neo-Iso Solid State Relays feature over-current protection, monitoring load current when the switch is in on state, notifying the system microcontroller of over-current faults by way of the STAT status pin.

库存量: 1,965

库存:
1,965 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥10.0909 ¥10.09
¥9.0174 ¥90.17
¥8.5993 ¥214.98
¥8.3507 ¥417.54
¥8.023 ¥802.30
¥7.6727 ¥1,918.18
¥7.4015 ¥3,700.75
¥5.7404 ¥5,740.40
整卷卷轴(请按2500的倍数订购)
¥5.7404 ¥14,351.00
¥5.6048 ¥28,024.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。