1.14.105.111/0000

RAFI
611-1.14.105.1110000
1.14.105.111/0000

制造商:

说明:
触觉开关 MICON 5 SLTactile switches SMT 5.5 N, 10 M Operating Life

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
RAFI
产品种类: 触觉开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Plunger
OFF - (ON)
5 N to 8 N
100 mA
20 mVDC to 35 VDC
20 mVAC to 35 VAC
1 W
SPST
Solder Terminal
6.4 mm
5.1 mm
3.85 mm
MICON 5
10000000 Cycle
IP67
致动器长度: 1.4 mm
致动器样式: Dome
商标: RAFI
触点电镀: Gold
最大工作温度: + 125 C
最小工作温度: - 40 C
产品: Tactile Switches
产品类型: Tactile Switches
工厂包装数量: 2100
子类别: Switches
行程: 0.9 mm
类型: MICON 5 Tactile Switch
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MICON 5 Tactile Switches

RAFI MICON 5 Tactile Switches offer a 35V maximum voltage rating, 0.1A current, and a -40°C to +125°C temperature range. These switches feature gold contacts that provide reliable switching with low currents, special tactile feedback, and a high packing density due to the small form factor of 5.1mm x 6.4mm. The plunger provides a ring and full illumination of the button surface, and these MICON 5 switches have SMT terminal technology, different operating forces, and various overall heights due to plungers. RAFI MICON 5 Tactile Switches are suitable for mechanical and system engineering, electro-medical applications, and automotive environments.

MICON 5 Short-Travel Keyswitches

C&K Switches RAFI MICON 5 Short-Travel Keyswitches offer high switching reliability while utilizing little space. These switches include sealed contact systems and clear key clicks. They can be arranged as single keys, in rows or key blocks. When arranged under an overlay, the switches should be combined with plungers. C&K Switches RAFI MICON 5 Short-Travel Keyswitches are suitable for most common soldering methods.

供货情况

库存: