Crouzet 基本/快动开关

结果: 2,992
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 触点形式 开关功能 致动器 电流额定值 电压额定值 AC 电压额定值 DC 工作力 端接类型 安装风格 IP 等级 封装
Crouzet 基本/快动开关 PBX 4N IP40 SCREW + PROT COVER

PBX Standard DPST ON - (OFF), OFF - (ON) Button 10 A 250 VAC 250 VDC 6.5 N Screw Chassis Mount IP40
Crouzet 基本/快动开关 PBX 6N IP67 1/4" QC

PBX Standard DPST ON - (OFF), OFF - (ON) Button 10 A 250 VAC 250 VDC 6.5 N Quick Connect Chassis Mount IP67
Crouzet 基本/快动开关 PBX 6N IP67 SCREW

PBX Standard DPST ON - (OFF), OFF - (ON) Button 10 A 250 VAC 250 VDC 6.5 N Screw Chassis Mount IP67
Crouzet 基本/快动开关 Microswitch, Classic, PBX-8324 Series, 83242 IP67 W5 LG

IP67
Crouzet 基本/快动开关 PBX 6N IP67 SCREW + LVR + MTG PLATE

PBX Standard DPST ON - (OFF), OFF - (ON) Roller Lever 10 A 250 VAC 250 VDC 6.5 N Screw Chassis Mount IP67
Crouzet 基本/快动开关 PBX 6N IP67 SCREW + MTG PLAT W/NOTCHES

PBX Standard DPST ON - (OFF), OFF - (ON) Button 10 A 250 VAC 250 VDC 6.5 N Screw Chassis Mount IP67
Crouzet 基本/快动开关 PBX6N IP40 0.1A 1/4" QC + LVR

PBX Standard DPST ON - (OFF), OFF - (ON) Roller Lever 250 VAC 250 VDC 6.5 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 PBX6N IP40 0.1S1/4" QC + MTG PLAT W/NOT

PBX Standard DPST ON - (OFF), OFF - (ON) Roller Lever 250 VAC 250 VDC 6.5 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 PBX6N IP40 0.1A SCRW

PBX Standard DPST ON - (OFF), OFF - (ON) Roller Lever 250 VAC 250 VDC 6.5 N Screw Chassis Mount IP40
Crouzet 基本/快动开关 PBX6N IP40 0.1A SCRW

PBX Standard DPST ON - (OFF), OFF - (ON) Roller Lever 250 VAC 250 VDC 6.5 N Screw Chassis Mount IP40
Crouzet 基本/快动开关 Microswitch, Miniature, V3D-8326 Series, 83261 I W3 260E G/INOX R13.7 B SP932801

V3
Crouzet 基本/快动开关 Microswitch, Miniature, V3D-8326 Series, 83261 I W3 METALPLGR SP932803

V3
Crouzet 基本/快动开关 V3D 21A SPNC 3/1 6 QC PLAIN R:60MM
V3D Lever 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 21A SPNC 3/16 QC SIMRLR
V3D Simulated Roller Lever 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 21A SPNC 3/1 6 QC ROLR R:13.7MM
V3D Roller Lever 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 21A SPNC 3/1 6 QC ROLR R:24.3MM
V3D Roller Lever 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 21A SPNO SLDR NO LVR
V3D Plunger 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 21A SPNO SLDR PLAIN R:14.2MM
V3D Lever 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 21A SPNO SLDR PLAIN R:25.4MM
V3D Lever 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 21A SPNO SLDR PLAIN R:40MM
V3D Lever 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 21A SPNO SLDR PLAIN R:60MM
V3D Lever 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 21A SPNO SLDR SIMRLR
V3D Simulated Roller Lever 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 21A SPNO SLDR ROLR R:13.7MM
V3D Roller Lever 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 21A SPNO SLDR ROLR R:24.3MM
V3D Roller Lever 2 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 V3D 21A SPNO 1/4 QC NO LVR
V3D Plunger 2 N Quick Connect Chassis Mount