PCB Mount Bulk 检测开关

结果: 31
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 操作方向 工作力 启动行程 电流额定值 电压额定值 DC 长度 宽度 高度 端接类型 封装
C&K 检测开关 K12P BK 2 2.5N 3,382库存量
最低: 1
倍数: 1
100 mA 30 VDC PC Pin Bulk
Apem 检测开关 DE Series 8.3 mm x 5.3 mm, h = 7 mm, IP67 Rated Detector Switch 987库存量
最低: 1
倍数: 1

Vertical 102 gf 4.1 mm 10 mA 5 VDC 8.2 mm 5.25 mm 7 mm Solder Lug Bulk
C&K 检测开关 SWITCH DETECT SNAPACT SPDT T/H 1,231库存量
最低: 1
倍数: 1

Vertical 65 g 7.7 mm 300 mA 6 VDC Through Hole Bulk
Panasonic Industry 检测开关 5MM Swich Detector 3,086库存量
最低: 1
倍数: 1

Horizontal 0.35 N 2.6 mm 10 mA 5 VDC 5 mm SMD/SMT Bulk
C&K 检测开关 SIDE ACTUATED DETECT

Horizontal 100 g 3.4 mm 100 mA 12 VDC 5.71 mm 5 mm 2 mm SMD/SMT Bulk
C&K 检测开关 SW R/A LEFT DETECT SNAPACT SPDT

Vertical/Horizontal 65 g 7.7 mm 300 mA 6 VDC Through Hole Bulk
Alps Alpine 检测开关 VERTICAL 35.7gf PCB

Vertical 0.35 N 8.25 mm 100 mA 30 VDC 7.65 mm 3.5 mm 4.5 mm Through Hole Bulk
Alps Alpine 检测开关 0.1 Amp at 30 Volts 0.35 N

0.35 N 100 mA 30 VDC Through Hole Bulk
Alps Alpine 检测开关 BI-DIR 71.4gf SCREW

Right/Left 0.7 N 100 mA 12 VDC 11 mm 12.4 mm 5.8 mm Through Hole Bulk
Alps Alpine 检测开关 BI-DIR 71.4gf SCREW

Right/Left 0.7 N 100 mA 12 VDC 11 mm 12.4 mm 5.8 mm Snap In Bulk
Diptronics 检测开关 Detector Sw SPST 50mA 16VDC

Vertical 160 gf 5.1 mm 1 mA 5 VDC Solder Terminal Bulk
Diptronics 检测开关 Detector Sw SPST 50mA 16VDC

Vertical 160 gf 5.1 mm 1 mA 5 VDC Through Hole Bulk
Alps Alpine 检测开关 Connector Terminal Two-way Operation, 1-pole 2-positions

1.1 N 100 mA 16 VDC 15.4 mm 13.84 mm 5.3 mm Solder Terminal Bulk
C&K 检测开关 0.1A 30V 30gf

30 gf 100 mA 30 VDC Through Hole Bulk
Alps Alpine 检测开关 HORIZONTL 35.7gf PCB Lead-free

Horizontal 0.35 N 8.25 mm 100 mA 30 VDC 7.65 mm 3.5 mm 4.5 mm Through Hole Bulk
C&K 检测开关 SW R/A LEFT BND SPDT SNAP/DETECT

Vertical/Horizontal 65 g 7.7 mm 300 mA 6 VDC Through Hole Bulk
C&K 检测开关 SWITCH SMT DETECT NO POST
35 g 1 mA, 10 mA 5 VDC SMD/SMT Bulk
C&K 检测开关 SWITCH SNAP ACT SPDT DETECT T/H

Vertical 65 g 7.7 mm 300 mA 6 VDC Through Hole Bulk
C&K 检测开关 SW R/A RGHT BND SPDT SNAP/DETECT

Vertical/Horizontal 65 g 7.7 mm 300 mA 6 VDC Through Hole Bulk
C&K 检测开关 SW R/A RGHT BND SPDT SNAP/DETECT

Vertical/Horizontal 65 g 7.7 mm 300 mA 6 VDC Through Hole Bulk
Alps Alpine 检测开关 Straight Actuator Dip Vertical

0.35 N 100 mA 30 VDC Through Hole Bulk
Alps Alpine 检测开关 HORIZONTL 35.7gf PCB

Vertical 0.35 N 8.25 mm 100 mA 30 VDC 7.65 mm 3.5 mm 4.5 mm Through Hole Bulk
Alps Alpine 检测开关 0.1 Amp at 30 Volts 0.35 N

0.35 N 100 mA 30 VDC Through Hole Bulk
Alps Alpine 检测开关 BI-DIR 71.4gf PCB

Right/Left 0.7 N 100 mA 12 VDC 11 mm 12.4 mm 5.8 mm Through Hole Bulk
Alps Alpine 检测开关 BI-DIR 71.4g PC HOOK

Right/Left 0.7 N 100 mA 12 VDC 11 mm 12.4 mm 5.8 mm Through Hole Bulk