92 检测开关

结果: 766
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 操作方向 工作力 启动行程 电流额定值 电压额定值 DC 长度 宽度 高度 端接类型 封装
C&K 检测开关 SW R/A LEFT DETECT SNAPACT SPDT

Vertical/Horizontal 65 g 7.7 mm 300 mA 6 VDC Through Hole Bulk
C&K 检测开关 Switch Detector Spst Horizontal

Right 40 g 2 mm 100 mA Through Hole Tray
TE Connectivity / Alcoswitch 检测开关 JJC Detector Switch 3.5x3.3x1 JB HORZ(L)

Horizontal 35 gf 1.15 mm 1 mA 5 VDC SMD/SMT Reel, Cut Tape
TE Connectivity / Alcoswitch 检测开关 JJC Detector Switch 3.5x3.3x1 JB HORZ(L)

Horizontal 35 gf 1.15 mm 1 mA 5 VDC SMD/SMT Reel, Cut Tape
Omron Electronics 检测开关 SPST-NO, Left W/Boss

Right/Left 41 gf 1 mA 5 VDC SMD/SMT Reel, Cut Tape, MouseReel
Nidec Components CL-DB-1CB-A2T
Nidec Components 检测开关 SPST, OFF-(ON) Detect switch, 1mA @ 5V DC Gull Wing SMD Terminals, T&R 1,000 pc packaging

0.34 N 1 mA 5 VDC 3.5 mm 2.8 mm 1.4 mm Gull Wing Lead Reel, Cut Tape, MouseReel
TE Connectivity / AMP 检测开关 JJG Detector Switch 5.7x4.0x2.0 JB HORZ

Horizontal 100 gf 100 mA 12 VDC SMD/SMT Reel, Cut Tape
Alps Alpine 检测开关 Detector Switch with location lug

Bi-Directional 1 mA 5 VDC Through Hole Reel, Cut Tape
TE Connectivity / AMP 检测开关 JJH Detector Switch 5.7x4.0x2.0 GW HORZ

Horizontal 150 gf 2 mm 10 mA 5 VDC SMD/SMT Reel, Cut Tape
E-Switch 检测开关 RT ANGLE SMD 12VDC

50 gf 2 mm 100 mA 50 VDC 8.2 mm 6 mm 2.5 mm SMD/SMT Reel, Cut Tape, MouseReel
Alps Alpine 检测开关 BI-DIR NO LUG 40.8gf

Vertical/Horizontal 0.4 N 2.2 mm 1 mA 5 VDC 3.5 mm 2.8 mm 1.5 mm Through Hole Reel, Cut Tape, MouseReel
TE Connectivity / P&B 检测开关 JJH Detector Switch 5.7x4.0x2.0 GW HORZ

Horizontal 150 gf 2 mm 10 mA 5 VDC SMD/SMT Reel, Cut Tape, MouseReel
Alps Alpine 检测开关 0.1 Amp at 30 Volts 0.35 N

0.35 N 100 mA 30 VDC Through Hole Bulk
Alps Alpine 检测开关 0.1 Amp at 30 Volts 0.3 N

0.3 N 4.3 mm 100 mA 30 VDC SMD/SMT Reel, Cut Tape
Alps Alpine 检测开关 1 mAmp at 5 Volts 0.35 N

0.35 N 1 mm 1 mA 5 VDC Through Hole Reel, Cut Tape
TE Connectivity / AMP 检测开关 JJP Detector Switch 10.6x10x6.0 TH HORZ

Horizontal 50 gf 1.8 mm 100 mA 5 VDC Snap In Tray
Alps Alpine 检测开关 VERTICAL 35.7gf PCB

Vertical 0.35 N 8.25 mm 100 mA 30 VDC 7.65 mm 3.5 mm 4.5 mm Through Hole Bulk
Alps Alpine 检测开关 BI-DIR 71.4gf SCREW

Right/Left 0.7 N 100 mA 12 VDC 11 mm 12.4 mm 5.8 mm Through Hole Bulk
Alps Alpine 检测开关 0.1 Amp at 12 Volts 0.3 N

0.3 N 100 mA 12 VDC Solder Terminal Bulk
Alps Alpine 检测开关 Detection Switch with location lug

Bi-Directional 0.35 N 3.73 mm 1 mA Solder Lug Reel, Cut Tape
Alps Alpine 检测开关 1 mAmp at 5 Volts 0.35 N

0.35 N 1.55 mm 1 mA 5 VDC Through Hole Reel, Cut Tape
E-Switch 检测开关 16A 125VAC 4.8x0.8mm On-On Wht/Wht
Vertical 8.2 mm 16 A 39.8 mm 17 mm 21.7 mm Quick Connect Bulk
Alps Alpine 检测开关 0.1 Amp at 12 Volts 0.5 N

0.5 N 6.1 mm 100 mA 12 VDC Wire Lead Bulk
Alps Alpine 检测开关 BI-DIR 71.4gf SCREW

Right/Left 0.7 N 100 mA 12 VDC 11 mm 12.4 mm 5.8 mm Snap In Bulk
Alps Alpine 检测开关 0.1 Amp at 12 Volts 0.5 N

0.5 N 6.1 mm 100 mA 12 VDC Wire Lead Bulk