S 检测开关

结果: 766
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 操作方向 工作力 启动行程 电流额定值 电压额定值 DC 长度 宽度 高度 端接类型 封装
Diptronics 检测开关 Detector Sw SPST 50mA 16VDC

Vertical 160 gf 5.1 mm 1 mA 5 VDC Solder Terminal Bulk
Diptronics 检测开关 Detector Sw SPST 50mA 16VDC

Vertical 160 gf 5.1 mm 1 mA 5 VDC Through Hole Bulk


Diptronics 检测开关 Detector Sw DPDT 50mA 26VDC

200 gf 50 uA 5 VDC 15.4 mm 7.4 mm 12.2 mm Through Hole Tube
Alps Alpine 检测开关 Connector Terminal Two-way Operation, 1-pole 2-positions

1.1 N 100 mA 16 VDC 15.4 mm 13.84 mm 5.3 mm Solder Terminal Bulk
C&K 检测开关 DETECT
Vertical 400 uA Wire Lead Bulk
Panasonic Industry 检测开关 SPST NO SMD SWITCH DETECTOR

Vertical 0.25 N 1 mm 10 mA 5 VDC SMD/SMT Reel, Cut Tape, MouseReel

TE Connectivity / P&B 检测开关 DET SW4.7X3.5X2.2 GW VERT. NO AG RL

Vertical 60 gf 1 mA SMD/SMT
TE Connectivity / P&B 检测开关 JJK Detector Switch 6.3x3.0x8.0 GW VERT

Vertical 100 gf 100 mA 30 VDC Gull Wing Lead Tube

TE Connectivity / Alcoswitch 检测开关 JJA Detector Switch 3.50x2.8x1.5 JB VERT

Vertical 50 gf 1.03 mm 1 mA 5 VDC SMD/SMT Reel, Cut Tape
TE Connectivity / Alcoswitch 检测开关 JJD Detector Switch 4.2x3.6x1.2 JB VERT

Vertical 35 gf 2.5 mm 1 mA 5 VDC SMD/SMT Reel, Cut Tape, MouseReel
TE Connectivity / P&B 检测开关 JJE Detector Switch 4.7x3.5x2.25 GW VERT

Vertical 36 gf 2.5 mm 1 mA 5 VDC SMD/SMT Reel, Cut Tape
TE Connectivity / Alcoswitch 检测开关 JJF Detector Switch 4.7x3.8x2.3 GW VERT

Vertical 40 gf 2.6 mm 1 mA 5 VDC Gull Wing Lead Reel, Cut Tape, MouseReel
C&K 检测开关 10mA 5VDC Flat Terminal

Vertical 40 gf 3.05 mm 10 mA Through Hole Reel, Cut Tape, MouseReel
C&K 检测开关 Switch HDP001 SMT R/A Detect-Right

Solder Pin Reel, Cut Tape
C&K 检测开关 Micro Mini SMT Detect-HDT Ser

Vertical/Horizontal 35 gf 1.05 mm 1 mA 5 VDC Solder Terminal Reel, Cut Tape, MouseReel
C&K 检测开关 SWITCH HDT0104

35 gf 5 VDC SMD/SMT Reel, Cut Tape, MouseReel
C&K 检测开关 DETECT

Vertical 400 uA Wire Lead Bulk
C&K 检测开关 Micro Mini Surface Mount Detect Switch

Vertical 1.1 N 0.65 mm 10 mA 32 VDC Gull Wing Lead Reel, Cut Tape, MouseReel
C&K 检测开关 Detect SNAP-A

Horizontal 1.75 mm 100 mA 12 VDC Through Hole Tray
Omron Electronics 检测开关 SPST-NO, Right W/Boss

Right/Left 41 gf 1.5 mm 1 mA 5 VDC SMD/SMT Reel, Cut Tape, MouseReel

Panasonic Industry 检测开关 1VLSuper Thin 1.2mm DETECTOR SWITCH

0.3 N 10 mA 5 VDC 1.2 mm Solder Pin Reel, Cut Tape, MouseReel
Panasonic Industry 检测开关 Detector Switch, 1VL, Super Thin 1.2mm
Vertical 0.3 N 2.15 mm 10 mA 5 VDC 1.2 mm Solder Pin Reel, Cut Tape
Panasonic Industry 检测开关 SPST-NC w/boss Left Std lvr

Left 0.3 N 1.4 mm 10 mA 5 VDC 1.2 mm 1.2 mm SMD/SMT Reel, Cut Tape
Panasonic Industry 检测开关 SPST-NO w/boss Right Std lvr J-Ter

0.3 N 10 mA 5 VDC 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Panasonic Industry 检测开关 SPST-NO Right lvr Vert OR w/o Frame

Vertical 0.3 N 4.25 mm 10 mA 5 VDC Solder Terminal