10 A 联锁开关

结果: 83
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 端接类型 键类型 变址 位置数量 外壳材料 IP 等级 封装
Omron Automation and Safety 联锁开关 Interlock

DPDT 10 A 230 VAC 24 VDC Screw
Omron Automation and Safety 联锁开关 Plastic NC1NO type Interlock

SPDT 10 A 240 VAC 250 VDC Screw Clamp IP67
Omron Electronics 联锁开关 10A Swtch SPDT-NO-NC Panel Mount 1MM

SPDT ON - (OFF), OFF - (ON) 10 A 250 VAC Quick Connect IP40
Telemecanique 联锁开关 SAFETY INTERLOCK 300VAC 5A, Type XCS

3P3T 10 A 240 VAC 250 VDC IP67 Bulk
Omron Automation and Safety 联锁开关 DPST-NC + DPST-NC 3A 240V

4P4T 10 A 240 VAC 250 VDC Wire Lead
Omron Automation and Safety 联锁开关 Limit Switch

SPDT 10 A 240 VAC Screw
Omron Automation and Safety 联锁开关 Interlocking Switch

4P4T 10 A 240 VAC Screw
Omron Automation and Safety 联锁开关 Switch

DP5T 10 A 240 VAC 250 VDC Wire Lead
Omron Automation and Safety 联锁开关 Switch

DPDT 10 A 250 VAC Solder Pin IP67
Omron Automation and Safety 联锁开关 Switch no Key S-Mark G1/2 SloAct 1NC/1NO

SPST 10 A 240 VAC Screw IP67
Banner Engineering 联锁开关 Flat Pack Switch: In-line; Actuator Position: Front Top or Back; Contact Configuration: 2 NC; Dimensions: 90 x 52 x 33 mm; Plastic Housing
2 NC 10 A Thermoplastic (TP) IP65
Honeywell 联锁开关 Key Oper./NPT Cnduit Plstc Slvr Contacts

3P3T 10 A 240 VAC 250 VDC Wire Lead Switchlock 2 Position Plastic
Telemecanique 联锁开关 SAFETY INTERLOCK 300VAC 10A, Type XCS

DPDT 10 A 300 VAC Solder Terminal 90 deg 3 Position Zinc Alloy Bulk
Omron Automation and Safety 联锁开关 SafetyDoorSwitch 2NC Slow-Action

DPDT 10 A 600 VAC Screw IP67
Omron Automation and Safety 联锁开关 2NC+2NC SOL lock

4P4T 10 A 240 VAC 250 VDC Wire Lead
Omron Electronics 联锁开关 10A Swtch SPDT-NO-NC Screw Mount 1MM

SPDT ON - (OFF), OFF - (ON) 10 A 250 VAC Quick Connect IP40
Omron Automation and Safety 联锁开关 SOLENOID INTERLOCK SW 24VDC

3P3T 10 A 240 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 Front-Side Mt PG13.5 2NC

DPDT 10 A 600 VAC Screw IP67
Altech 601.6119.181
Altech 联锁开关 SK-U1Z
1 NO + 1 NC 10 A 250 VAC Screw Polyamide (PA) IP65
Altech 601.6169.182
Altech 联锁开关 SK-A2Z
2 NC 10 A 250 VAC Screw Polyamide (PA) IP65
Altech 601.6419.176
Altech 联锁开关 SKT-U1Z
1 NO + 1 NC 10 A 250 VAC Screw Polybutylene Terephthalate (PBT) IP65
Altech 601.6869.189
Altech 联锁开关 SKI-A2Z
2 NC 10 A 250 VAC Screw Polyamide (PA) IP65
Eaton Electrical 联锁开关 SAFETY INTERLOCK SWITCH,2NC CONTACTS
2 NC 10 A 600 VAC Screw IP65
Omron Automation and Safety 联锁开关 Safety Door Switch

4P4T 10 A 240 VAC 250 VDC Wire Lead
Banner Engineering 联锁开关 Flat Pack Switch: Straight In-line; Actuator Position: Front Top or Back; Contact Configuration: 1 NC; Dimensions: 75 x 52 x 30 mm; Plastic Housing
SPST-NO 10 A Thermoplastic (TP) IP65