Omron 联锁开关

结果: 764
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 功率额定值 端接类型 IP 等级 封装
Omron Automation and Safety 联锁开关 D4SL-N2FFG-DN
4P5T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 D4SL-N4DFG

4P4T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N4GFG-DN

DP5T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67

Omron Automation and Safety 联锁开关 D4NL-1HDA-B4S
DP5T 270 mA, 3 A 240 VAC 250 VDC Screw IP67

Omron Automation and Safety 联锁开关 D4NL-4HFG-B-NPT
DP5T 270 mA, 3 A 240 VAC 250 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N4NDG-DN
4P6T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 SLIM SAFETY LS 1NC/1NO HORZ 5M

SPDT 2.5 A 240 VAC Cable IP67
Omron Automation and Safety 联锁开关 1NC/1NO + 2NC SOL

SPDT Screw
Omron Automation and Safety 联锁开关 Safety Door Switch

SPST Screw IP67
Omron Automation and Safety 联锁开关 Mech. Lock PG13.5 2NC+1NC w/LED

3P3T 10 A 240 VAC Screw IP67
Omron Automation and Safety 联锁开关 SLIM SAFETY RELAY LS 2NC VERT 1M

DPDT 15 A 240 VAC 250 VDC Screw
Omron Electronics 联锁开关 Standard 3mm Gap SPST-NC Screw Mt

SPDT ON - (OFF), OFF - (ON) 16 A 250 VAC Screw IP40
Omron Automation and Safety 联锁开关 SLIM SAFETY RELAY LS 2NC HORZ 1M

DPDT 2.5 A 240 VAC Cable IP67
Omron Automation and Safety 联锁开关 Limit Switch


Omron Automation and Safety 联锁开关 D4NL-2HFA-B

DP5T 270 mA, 3 A 240 VAC 250 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N2RDG-D
DP6T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 3NC+1NC/1NO Metal head SOL.RLS

4P4T 10 A 240 VAC Screw
Omron Automation and Safety 44534-1187
Omron Automation and Safety 联锁开关 TL4019-3, 110VAC, PTR, 2NC+1NO+1NC, KEY RELEASE, FLEX 2 OT ACTUAT
Omron Electronics 联锁开关 DPST-NO 3mm Ct gap Panel Mt type

DPST OFF - (ON) 16 A 250 VAC Quick Connect IP40
Omron Automation and Safety 联锁开关 D4BL-4DRG-A-NPT
3P3T 6 A 115 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N2HDG-D
DP5T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 Interlock

DPDT 10 A 230 VAC 24 VDC Screw
Omron Automation and Safety 联锁开关 Safety Limit Switch

4P4T 10 A 240 VAC 250 VDC Wire Lead
Omron Automation and Safety 联锁开关 Safety Door Switch


Omron Automation and Safety 联锁开关 D4NL-4GDA-B4
DP5T 270 mA, 3 A 240 VAC 250 VDC Screw IP67