92 联锁开关

结果: 2,603
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 功率额定值 端接类型 键类型 变址 位置数量 外壳材料 IP 等级 封装
Omron Automation and Safety 联锁开关 D4SL-N4NDG-DN
4P6T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 D4NS-4FD
Omron Automation and Safety 联锁开关 D4SL-N2HFA-DN

DP5T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 D4SL-N2VFA-N
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 Mech. Lock PG13.5 2NC+1NC w/LED

3P3T 10 A 240 VAC Screw IP67
Omron Automation and Safety 联锁开关 SLIM SAFETY RELAY LS 2NC VERT 1M

DPDT 15 A 240 VAC 250 VDC Screw
Omron Automation and Safety 联锁开关 SLIM SAFETY LS 1NC/1NO HORZ 5M

SPDT 2.5 A 240 VAC Cable IP67
Omron Automation and Safety 联锁开关 1NC/1NO + 2NC SOL

SPDT Screw
Omron Automation and Safety 联锁开关 Safety Door Switch

SPST Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N2RDG-D
DP6T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Telemecanique 联锁开关 Plas Inter, Lock w/o Power, 24 Vac/dc

Bulk
Omron Automation and Safety 联锁开关 3NC+1NC/1NO Metal head SOL.RLS

4P4T 10 A 240 VAC Screw
Honeywell 联锁开关 SAFETY
DPDT 3 A 240 VAC, 600 VAC 250 VDC 90 deg Zinc
Honeywell 联锁开关 1NC/1NO 10A 240Vac Mini Key Interlock

SPDT 270 mA, 1.5 A 240 VAC 250 VDC Screw
Altech 601.6819.178
Altech 联锁开关 SKI-U1Z
1 NO + 1 NC 10 A 250 VAC Screw Polyamide (PA) IP65
Omron Automation and Safety 44534-1187
Omron Automation and Safety 联锁开关 TL4019-3, 110VAC, PTR, 2NC+1NO+1NC, KEY RELEASE, FLEX 2 OT ACTUAT
Eaton Electrical RS2-12-C10
Eaton Electrical 联锁开关 DOOR INTERLOCK SWITCH,1NO/2NC,10M CBL
3P3T 300 mA 24 VDC Screw Plastic IP67
Eaton Electrical RS4-12-Q6
Eaton Electrical 联锁开关 DOOR INTERLOCK SWITCH,1NO/2NC,6-PIN CONN
3P3T 300 mA 24 VDC Screw Plastic
Honeywell 联锁开关 SAFETY
Screw
Omron Electronics 联锁开关 DPST-NO 3mm Ct gap Panel Mt type

DPST OFF - (ON) 16 A 250 VAC Quick Connect IP40
Omron Automation and Safety 联锁开关 D4BL-4DRG-A-NPT
3P3T 6 A 115 VAC 24 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N2HDG-D
DP5T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Eaton Electrical 联锁开关 DOOR INTERLOCK SWITCH,1NO/2NC,3M CBL
3P3T 300 mA 24 VDC Screw Plastic IP67
Omron Automation and Safety 联锁开关 Interlock

DPDT 10 A 230 VAC 24 VDC Screw
Omron Automation and Safety 联锁开关 Safety Door Switch