Switches 联锁开关

结果: 1,786
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 功率额定值 端接类型 键类型 变址 位置数量 外壳材料 IP 等级 封装
IDEC 联锁开关 Safety Switch Metal Head 3NC
3PDT 2.5 A 250 VAC 30 VDC Screw IP67

IDEC 联锁开关 SafetySwitch Std Head 1NO-2NC
3P3T 2.5 A 250 VAC 30 VDC Screw IP67

IDEC 联锁开关 SafetySwitch MetalHead 1NO-2NC
3P3T 2.5 A 250 VAC 30 VDC Screw IP67
Eaton Electrical 联锁开关 SAFETY INTERLOCK SWITCH,2NC CONTACTS
2 NC 10 A 600 VAC Screw IP65
Eaton Electrical 联锁开关 HINGE OPERATED SAFETY SWITCH, 2 N.C.
Screw
Omron Automation and Safety 联锁开关 D4BL-4CRA-NPT
Omron Automation and Safety 联锁开关 D4BS-45FS-NPT

Omron Automation and Safety 联锁开关 Safety Door Switch

4P4T 10 A 240 VAC 250 VDC Wire Lead

Omron Automation and Safety 联锁开关 D4NL-4EFA-B

4P4T 270 mA, 3 A 240 VAC 250 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4NL-4FFA-B

Omron Automation and Safety 联锁开关 D4NL-4FFG-B

Omron Automation and Safety 联锁开关 D4NS-1DF

Omron Automation and Safety 联锁开关 Door Switch/ M12 2NC

Omron Automation and Safety 联锁开关 D4NS-4BF-NPT

Omron Automation and Safety 联锁开关 D4SL-N2DFA
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N2EFG-D
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N2NFG-DN

4P6T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 D4SL-N2UFA
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N3CFA-N
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 D4SL-N3NDG-D
Panasonic Industry 联锁开关 Ultra-slim safety door switch with solenoid interlock
Banner Engineering 联锁开关 SI-LS100F: ISD Connect Compatible; Limit-Style Machine Safety Switch Interlock Body; Two NC; 5-pin M12 QD
1 NO + 2 NC 5 A 250 VAC 250 VDC Screw IP65
Banner Engineering 联锁开关 SI-LS83E: ISD Connect Compatible; Interlock Body; Two NC; 5-pin M12 QD
Honeywell 联锁开关 2NC 3m side ex cable Mini Key Interlock

DPDT 270 mA, 1.5 A 240 VAC 250 VDC Wire Lead Miniature Plastic
Honeywell 联锁开关 2NC 3m Bottom ex Cab Mini Key Interlock

DPDT 10 A 240 VAC 250 VDC Wire Lead