92 联锁开关

结果: 2,603
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 功率额定值 端接类型 键类型 位置数量 外壳材料 IP 等级 封装
Eaton Electrical 联锁开关 IEC DOOR INTERLOCK SWITCH,1NO/1NC
1 NO + 1 NC 3 A, 6 A 230 VAC 24 VDC Screw Safety IP65
Eaton Electrical 联锁开关 HINGE OPERATED SAFETY SWITCH, 2 N.C.
Screw
Omron Automation and Safety 联锁开关 D4BL-4CRA-NPT
Omron Automation and Safety 联锁开关 D4BS-45FS-NPT

Omron Automation and Safety 联锁开关 Safety Door Switch

4P4T 10 A 240 VAC 250 VDC Wire Lead
Omron Automation and Safety 联锁开关 D4NL-4FFA-B

Omron Automation and Safety 联锁开关 D4NL-4FFG-B

Omron Automation and Safety 联锁开关 D4NS-1DF

Omron Automation and Safety 联锁开关 Door Switch/ M12 2NC

Omron Automation and Safety 联锁开关 D4NS-4BF-NPT

Omron Automation and Safety 联锁开关 D4SL-N2DFA
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N2EFG-D
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N2NFG-DN

4P6T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 D4SL-N2UFA
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N3CFA-N
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Panasonic Industry 联锁开关 Ultra-slim safety door switch with solenoid interlock
Banner Engineering 联锁开关 Hinge Safety Interlock Switch-Stainless Steet; Right-angle QD; Switch Mounted Right Side w/ Switch body Down; 2 NC/1 NO; Micro M12 6-pin (Dual Key) QD; See SI-HGZ63FQDRR Die-cast Zinc as a lower cost alternate
1 A, 3 A 230 VAC 24 VDC Screw Stainless Steel IP67, IP69
Banner Engineering 联锁开关 Hinge Safety Interlock Switch; Zinc Die-Cast; Right-angle QD; Switch Mounted Right Side w/ Switch body Down; 2 NC/1 NO; Micro M12 6-pin (Dual Key) QD
1 A, 3 A 230 VAC 24 VDC Screw Zinc IP67, IP69
Banner Engineering 联锁开关 SI-LS100F: ISD Connect Compatible; Limit-Style Machine Safety Switch Interlock Body; Two NC; 5-pin M12 QD
1 NO + 2 NC 5 A 250 VAC 250 VDC Screw IP65
Banner Engineering 联锁开关 Solenoid Locking: Standard In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
SPDT ON - ON 24 VAC 24 VDC 4.4 VA Wire Lead Thermoplastic (TP) IP67
Banner Engineering 联锁开关 Solenoid Locking: Straight In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 3 NC; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
ON - ON 24 VAC 24 VDC 4.4 VA Wire Lead Thermoplastic (TP) IP67
Banner Engineering 联锁开关 Spring Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 2 NC/1 NO; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
ON - ON 24 VAC 24 VDC 4.4 VA Wire Lead Thermoplastic (TP) IP67
Banner Engineering 联锁开关 Spring Locking: Straight In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 3 NC; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
ON - ON 24 VAC 24 VDC 4.4 VA Wire Lead Thermoplastic (TP) IP67
Banner Engineering 联锁开关 Spring Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 3 NC; 1 NC; Dimensions: 170 x 43 x 45 mm; Plastic Housing
ON - ON 24 VAC 24 VDC 4.4 VA Wire Lead Thermoplastic (TP) IP67
Banner Engineering 联锁开关 Solenoid Locking: Straight In-line; Solenoid Voltage: 110/230 V ac; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing
ON - ON 110 VAC/230 VAC 4.4 VA Wire Lead Thermoplastic (TP) IP67