OMRON 联锁开关

结果: 763
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 功率额定值 端接类型 IP 等级 封装

Omron Automation and Safety 联锁开关 D4NL-4EFA-B

4P4T 270 mA, 3 A 240 VAC 250 VDC Screw IP67
Omron Automation and Safety 联锁开关 SOLENOID INTERLOCK SW 24VDC

3P3T 10 A 240 VAC 24 VDC Screw IP67
Omron Electronics 联锁开关 DOOR INTERLOCK SWITCH

SPST ON - (OFF) 16 A 250 VAC Screw IP40
Omron Electronics 联锁开关 10A Swtch SPDT-NO-NC Screw Mount 1MM

SPDT ON - (OFF), OFF - (ON) 10 A 250 VAC Quick Connect IP40
Omron Automation and Safety 联锁开关 SLIM SAFETY RELAY LS 3NC HORZ 1M

3PDT 2.5 A 240 VAC Cable IP67
Omron Electronics 联锁开关 Door Interlock Switch
Omron Electronics 联锁开关 DOOR INTERLOCK SWITCH

SPST ON - (OFF) 16 A 250 VAC Quick Connect IP40
Omron Electronics 联锁开关 DOOR INTERLOCK SWITCH

SPDT ON - (OFF), OFF - (ON) 30 A 125 VAC Quick Connect IP40
Omron Automation and Safety 联锁开关 Front-Side Mt PG13.5 2NC

DPDT 10 A 600 VAC Screw IP67
Omron Electronics 联锁开关 Standard 3mm Gap SPDT-NO-NC Panel Mt

SPDT ON - (OFF), OFF - (ON) 16 A 250 VAC Solder Pin
Omron Automation and Safety D4GS-N1R-3
Omron Automation and Safety 联锁开关 SLIM SAFETY LS 1NC/1NO HORZ 3M

Omron Automation and Safety 联锁开关 D4SL-N2DFA
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N2EFG-D
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N3CFA-N
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 D4BL-4CRA-NPT
Omron Automation and Safety 联锁开关 D4SL-N2UFA
4P4T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4NL-4FFA-B

Omron Automation and Safety 联锁开关 D4NL-4FFG-B

Omron Automation and Safety 联锁开关 D4SL-N2NFG-DN

4P6T 220 mA, 1.5 A 120 VAC 125 VDC Connector IP67
Omron Automation and Safety 联锁开关 D4NS-1DF

Omron Automation and Safety 联锁开关 D4BS-45FS-NPT

Omron Automation and Safety 联锁开关 D4NS-4BF-NPT

Omron Automation and Safety 联锁开关 D4SL-N2FFG-D4
4P5T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N2RDG-D4
DP6T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67
Omron Automation and Safety 联锁开关 D4SL-N3QDG-D4
DP6T 220 mA, 1.5 A 120 VAC 125 VDC Screw IP67