46-555.1K0A

EAO
123-46-555.1K0A
46-555.1K0A

制造商:

说明:
开关盒/开关盖 Protection cover, 70 mm x 50 mm, Plastic, transparent, Colourless

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
EAO
产品种类: 开关盒/开关盖
RoHS:  
Protection Cover
商标: EAO
高度: 32 mm
长度: 70 mm
材料: Plastic
外径: 50 mm
产品类型: Switch Cases / Switch Covers
系列: 46
工厂包装数量: 5
子类别: Switch Accessories
单位重量: 22 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Series 46 EcoTouch Industrial Automation Products

EAO Series 46 EcoTouch Industrial Automation (IA) Products provide a reliable and cost-effective solution for IA applications, along with easy installation and rugged durability. The EcoTouch portfolio features switches, pendant controllers, joysticks, signal light towers, enclosures, and safety stop switches. The comprehensive product range includes a wide variety of plastic and aluminum bezel 22mm raised and 30mm flush-mount pushbuttons, selectors, and keylocks. The Series 46 emergency stop switches and joysticks provide easy assembly and are sealed to IP65 (minimum). The pendant controllers offer an IP66-sealed, ergonomic design with space for up to five switches in gray or yellow housings. The signal light towers are ideal for fast identification of machinery status, featuring LED illumination and simplified installation. EAO Series 46 EcoTouch IA Products are ideal for industrial control and signaling applications.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

库存量: 25

库存:
25 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥112.8192 ¥112.82
¥111.0903 ¥55,545.15