嵌入式解决方案

结果: 411
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Axiomtek eBOX630A-11U-i3
Axiomtek 工业箱式电脑 Fanless embedded system with Intel Core i3-1115G4E, 2 HDMI, 1 DisplayPort, three 2.5GbE LAN, 6 USB, 4 COM, and 9 to 48 VDC
Axiomtek eBOX630A-11U-i5
Axiomtek 工业箱式电脑 Fanless embedded system with Intel Core i5-1145G7E, 2 HDMI, 1 DisplayPort, three 2.5GbE LAN, 6 USB, 4 COM, and 9 to 48 VDC
Axiomtek ext. ATX pwr. S/W cable w/2pin BTX co_08
Axiomtek 模块配件 Remote power switch cable(100cm) for P1127&1157&1177E-500
Axiomtek GOT318A-ELK-WCD
Axiomtek 人机界面显示器及平板电脑 18.5" FHD TFT fanless touch panel computer with Intel Celeron processor J6412, projected capacitive multi-touch screen, and 9 to 36 VDC terminal block with small Phoenix connector
Axiomtek GOT318W-521-R-DC
Axiomtek 人机界面显示器及平板电脑 18.5" FHD TFT fanless touch panel computer with LGA1151 9th/8th gen Intel Pentium Gold or Intel Celeron processor (up to 35W), 5-wire resistive touch screen, and 24 VDC terminal block with small Phoenix connector
Axiomtek GOT815A-11C-WCD
Axiomtek 人机界面显示器及平板电脑 15.6" WXGA fanless IP66 & IP69K-rated stainless steel touch panel computer with Intel Celeron 6305E, projected capacitive touch screen, 400 nits LCD, and 12 to 24 VDC power input
Axiomtek GOT815A-TGL-WCD
Axiomtek 人机界面显示器及平板电脑 15.6" WXGA fanless IP66 & IP69K-rated stainless steel touch panel computer with Intel Core i5-1145G7E, projected capacitive touch screen, 400 nits LCD, and 12 to 24 VDC power input
Axiomtek GOT818A-11C-WCD
Axiomtek 人机界面显示器及平板电脑 18.5" FHD fanless IP66 & IP69K-rated stainless steel touch panel computer with Intel Celeron 6305E, projected capacitive touch screen, 350 nits LCD, and 12 to 24 VDC power input
Axiomtek GOT818A-TGL-WCD
Axiomtek 人机界面显示器及平板电脑 18.5" FHD fanless IP66 & IP69K-rated stainless steel touch panel computer with Intel Core i5-1145G7E, projected capacitive touch screen, 350 nits LCD, and 12 to 24 VDC power input
Axiomtek ICO120-E3350-C
Axiomtek 工业箱式电脑 DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, COM, CAN, 2 LAN, 2 USB, HDMI, and Wide Temperature Supported
Axiomtek ICO120-E3350-F
Axiomtek 工业箱式电脑 DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, 2 COM, DIO, 2 LAN, 2 USB, HDMI, and Wide Temperature Supported

Axiomtek ICO300-83M
Axiomtek 工业箱式电脑 ATEX/CID2 Certified DIN-rail Fanless Embedded System with Intel Atom x5-E3930 Processor, 6 Isolated COM, 3 LAN, Isolated DIO(8-in/8-out) and Wide Temperature Supported
Axiomtek ICO310-N3160-PB-DC
Axiomtek 工业箱式电脑 DIN-rail fanless embedded system with Intel Celeron processor N3160, 2 COM, 2 LAN, and DIO

Axiomtek MANO561-H-B
Axiomtek 单板计算机 LGA1700+H610; HDMI; VGA; LVDS; USB 3.2; M.2 for SATA & USB3; HD Audio; TPM2.0 and Dual GbE LAN Bulkpacking
Axiomtek MIO108-2CAN-mPC
Axiomtek 接口模块 2 x CAN bus PCIe Mini Card module (CAN 2.0 A/B) with cable (PCIe Card module)
Axiomtek MIO135-2FIL-MM 1Gw/1 LBP
Axiomtek 接口模块 MIO135-2FIL 2XSPF with 1 pair LAN Bypass
Axiomtek MIO135-4FIL-MM 1Gw/2 LBP
Axiomtek 接口模块 MIO135-4FIL 4 port SFP with 2 pair LAN Bypass
Axiomtek MIO160-FIO-IPC
Axiomtek 接口模块 6 x Serial port (4-wire RS-232: TX/RX/RTS/CTS), RS-422/485 with 1.5kVDC isolation and 2 CANbus ports with 1.5kVDC isolated module (with support for the CAN 2.0A and CAN 2.0B protocol)
Axiomtek MIO530-EXT-IPC
Axiomtek 接口模块 1 x M.2 Key E 2230 socket + 1 x M.2 Key B 3042/3050/3052/3060 socket with SIM slot for 5G module or selected LTE module (Q670E) (project-based support)
Axiomtek NA870-621A-A w/o IPMI
Axiomtek 网络模块 2U Rackmount Network Appliance Platform with Dual LGA4189 Socket 3rd Gen Intel Xeon Scalable Processor,2 GbE LAN and redundant 1300W power
Axiomtek PIM710-4L4iC-C(ES)
Axiomtek 工业计算配件 PIM710-4L4iC-C w/ 4 GbE LAN and 4 isolated COM for ICO500-518
Axiomtek SCB184-EMMC-AX
Axiomtek 模块配件 Baseboard of Embedded SMARC Module, default boot mode at eMMC, for SMARC Module with eMMC onboard
Axiomtek SCB184-SD-AX
Axiomtek 模块配件 Baseboard of Embedded SMARC Module, default boot mode at Micro SD card, for SMARC Module without eMMC onboard
Axiomtek SDM510L-I3U-3H1
Axiomtek 单板计算机 SDM-L module with 12th gen Intel® Core™ i3-1215UE processor (15W) 2 SO-DIMM 1 M.2 SSD 3 HDMI 1 LAN 3 USB 3.2 Gen2and 1 USB 2.0
Axiomtek CBL D-SUB9P_to_HS10P 100mm
Axiomtek 模块配件 Optional 8-CH DIO (4in/4out) on flexible IO window (DB9 connector)(max up 2 ports)