2J Antennas 天线

结果: 383
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 2in1 4G LTE /3G/2G MIMO MAGNETIC

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 7.7 dBi 50 Ohms 1.3:1, 1.9:1, 2:1, 2.1:1 25 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 4G LTE /3G/2G MIMO ADHESIVE M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 6.1 dBi 50 Ohms 1.2:1, 1.3:1, 1.8:1, 1.9:1, 2.3:1, 2.5:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male IP67, IP69 D302 PHOENIX
2J Antennas 天线 IRIDIUM SCREW M

Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz 4.5 dBic 50 Ohms 1.6:1 - 40 C + 85 C 1 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL195 PHOENIX
2J Antennas 天线 IRIDIUM MAGNETIC ADHESIVE M

Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz 4.5 dBi 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Magnetic/Adhesive Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 GNSS/L1 IRIDIUM SCREW M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.57542 GHz 1.627 GHz GPS, Galileo, Glonass, QZSS 5.2 dBic, 28 dB 50 Ohms 1.4:1, 1.6:1 - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 GNSS/L1 IRIDIUM MAGNETIC ADHESIVE M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.57542 GHz 1.627 GHz 5.2 dBic, 28 dB 50 Ohms 1.4:1, 1.6:1 - 40 C + 85 C 3 Band Magnetic/Adhesive Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 GNSS/L1-IRIDIUM SCREW M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS/Iridium Antenna 1.57542 GHz, 1.616 GHz 1.627 GHz 5.7 dBi 50 Ohms 1.1:1, 1.3:1 - 40 C + 85 C 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL195 PHOENIX
2J Antennas 天线 GNSS/L1-IRIDIUM MAGNETIC ADHESIVE M

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS/Iridium Antenna 1.57542 GHz, 1.616 GHz 1.627 GHz GPS, Galileo, QZSS 5.7 dBi 50 Ohms 1.1:1, 1.3:1 - 40 C + 85 C 2 Band Magnetic/Adhesive Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 GNSS 868-915 LoRa/LPWA/RFID/ZigBee/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas 863 MHz, 1.57542 GHz 1.606 GHz GPS, Galileo, Glonass, QZSS 2.7 dBi, 28 dB 50 Ohms 1.4:1, 1.7:1, 1.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 4G LTE/3G/2G GNSS/L1 SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.3 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 4 Band Screw Connector SMA Male LTE, GPS 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO GNSS/L1 SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz GPS, Galileo, Glonass, QZSS 6 dBi, 28 dB 50 Ohms 1.2:1, 1.4:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 80 mm 80 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 2in1 4G LTE/3G/2G GNSS/L1 MAGNETIC M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.8 dBi 50 Ohms 1.3:1, 1.4:1, 1.9:1 25 W - 40 C + 85 C 4 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO GNSS/L1 MAGNETIC M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 8 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 2:1, 2.2:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 2in1 4G LTE/3G/2G GNSS/L1 ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 5.8 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.9:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 D302, LMR100 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO GNSS/L1 ADHESIVE M

Multiprotocol Antennas Outdoor Antennas MIMO Antenna 698 MHz, 1.57542 GHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 6.1 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.8:1, 1.9:1, 2.2:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFI SCREW M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 5.3 dBi, 3.4 dBi 50 Ohms 1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 5 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 DACAR302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi SCREW M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM Antenna 698 MHz 7.125 GHz Bluetooth 2G/3G/4GLTE/LPWA/CAT-Mx/NBIoT, Cellular WiFi, SigFox, LoRa 4.1 dBi, 4.5 dBi 50 Ohms 1.2:1, 1.3:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69 D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi ADHESIVE M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM Antenna 698 MHz 7.125 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi, SigFox, LoRa 1.7 dBi, 4.2 dBi 50 Ohms 1.2:1, 1.3:1, 1.9:1, 2:1, 2.4:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 89 mm 76 mm 30 mm IP67, IP69 D302, LL100 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM/GPS Antenna 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi 3.4 dBi, 5.3 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 4G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM MAGNETIC ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi 4.2 dBi, 3.8 dBi, 28 dB 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.7:1, 2:1, 2.4:1 25 W - 40 C + 85 C 7 Band Magnetic/Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 5G NR/4GLTE/3G/2G GNSS/L1 IRIDIUM SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz, 1.57542 GHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 5.2 dBi, 28 dB 50 Ohms 1.4:1, 1.6:1, 2.4:1, 2.5:1, 2.6:1, 2.7:1 25 W - 40 C + 85 C 7 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 3in1 5G NR/4GLTE/3G/2G GNSS/L1 IRIDIUM SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 5.1 dBi, 5.2 dBic, 28 dB 50 Ohms 2.7:1 25 W - 40 C + 85 C 7 Band Magnetic/Adhesive Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas 天线 5G NR/4GLTE/3G/2G ADHESIVE M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT 6.3 dBi 50 Ohms 3.1:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 5G NR/4GLTE/3G/2G MIMO ADHESIVE M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO Antenna 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR, NBIoT 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3:1, 3.1:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 D302 PHOENIX
2J Antennas 天线 2in1 5G NR/4GLTE/3G/2G GNSS SCREW M

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz GPS, Galileo, Glonass, QZSS 5.1 dBi, 28 dB 50 Ohms 1.4:1, 2.4:1, 2.5:1, 2.6;1, 2.7:1 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302, LL100 PHOENIX