SFSD008GL1AM1TB-I-CE-23Q-STD

Swissbit
922-008GL1AM1TBICE23
SFSD008GL1AM1TB-I-CE-23Q-STD

制造商:

说明:
存储卡 Industrial SD Card, S-56, 8 GB, 3D PSLC Flash, -40C to +85C

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Swissbit
产品种类: 存储卡
Memory Cards
8 GB
UHS-I
78 MB/s
97 MB/s
3D PSLC
2.7 V to 3.6 V
- 40 C
+ 85 C
32 mm x 24 mm
S-56
有源模式电流: 50 mA, 150 mA
商标: Swissbit
长度: 32 mm
封装: Tray
产品类型: Memory Cards
工厂包装数量: 1
子类别: Memory & Data Storage
宽度: 24 mm
零件号别名: 610776
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523510000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

S-56u Memory Cards

Swissbit S-56u Memory Cards feature high performance, optimized Floyd–Warshall (FW) algorithm, high reliability, and controlled BOM. These memory cards are compliant with SD6.10 specification that includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. The S-56u memory cards support SD SPI mode and the advanced Error Correction Code (ECC). The S-56u series operates at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. These memory cards are available in 4GB, 8GB, 16GB, and 32GB.

S-56 & S-56u Memory Cards

Swissbit S-56 and S-56u Memory Cards offer 4GBytes, 8GBytes, 16GBytes, 32GBytes, 64GBytes, and 128GBytes capacities. These memory cards optimize FW algorithms especially for read/write access, highest random write performance, and excellent endurance with long data retention. The S-56 and S-56u memory cards feature a 2.7V to 3.6V operating voltage range and an industrial temperature range of -40° to +85°C. These SD and microSD memory cards are available in form factors of 15mm x 11mm x 0.7mm (1mm) (S-56u) and 32mm x 24mm x 2.1mm, with a write-protect slider (S-56). The S-56 and S-56u memory cards are fully compliant with the SD memory card specification 6.10, backward-compatible with SD2.0, and RoHS/REACH compliant.

S-56 Memory Cards

Swissbit S-56 Memory Cards feature a standard form factor, write-protect slider, and 6.10 specification compliance. The SD6.10 specification includes SDHC/SDXC high-speed mode, 10/U3/V30/A2 speed class, SD2.0 backward compliant, and FAT32 / exFAT preformatted. These memory cards feature high performance, an optimized Floyd–Warshall (FW) algorithm, high reliability, and a controlled BOM and product change notification (PCN) process. The S-56 series memory cards support SD SPI mode and advanced Error Correction Code (ECC). These Swissbit memory cards operate at -40°C to +85°C industrial temperature range and 2.7V to 3.6V voltage range. The S-56 memory cards are available in 4GB, 8GB, 16GB, 32GB, and 64GB.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
7
预期 2026/12/14
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,295.2512 ¥1,295.25
¥1,193.506 ¥11,935.06
¥1,154.0577 ¥28,851.44
¥1,124.9376 ¥56,246.88
100 报价