加速器卡

 加速器卡
Accelerator Cards are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many accelerator card manufacturers including AMD, Coral, Hailo, Molex (BittWare) & more.
More...

Please see our large selection of accelerator cards below.
结果: 90
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 外观尺寸 核心 内核类型 接口类型 已安装RAM RAM最大容量 工作电源电压 最小工作温度 最大工作温度 冷却方法 尺寸
BittWare 加速器卡 AMD Versal Premium PCIe Gen5, Speed -2, 4x QSFP-DD, 2x 8GB DDR4, 32GB, VP1552
USB 12 V + 5 C + 35 C Passive Heatsink 254 mm x 111.15 mm
iWave Global 加速器卡 ZU11EG (-1 speed, Industrial), 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC, Industrial grade

I2C, SPI, UART - 40 C + 85 C
iWave Global 加速器卡 ZU19EG (-1 speed, Industrial), 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC, Industrial grade

I2C, SPI, UART - 40 C + 85 C
iWave Global 加速器卡 ZU19EG (-2 speed, Industrial), 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC, Industrial grade

I2C, SPI, UART - 40 C + 85 C
ReFLEX CES 加速器卡 Board "DDR - H-Tile" version, new

ReFLEX CES 加速器卡 Agilex I-Series SoC PCIe board, Turbo version, Production

ReFLEX CES 加速器卡 Low-profile PCIe Virtex Ultrascale+ VU9P FPGA board

ADLINK Technology 加速器卡 eGPU with NVidia Quadro RTX A500 Embedded Graphics, GA107

PCIe 4 GB 0 C + 40 C 106 mm x 72 mm x 25 mm
Intel E2100CCQDA2G1HL
Intel 加速器卡 Intel IPU Adapter E2100-CCQDA2HL, Single

PCIe 4x16 Full Heigh, Half Length Intel USB 0 C + 45 C Heatsink 169 mm x 111 mm
Advantech PCIe-3030NP-00A1E
Advantech 加速器卡 PCIe3.0x8 Crypto/Compression LBG Adapter(C625)

Advantech PCIe-3030NP-01A1E
Advantech 加速器卡 PCIe3.0x8 Crypto/Compression LBG Adapter(C626)

Advantech PCIe-3030NP-02A1E
Advantech 加速器卡 PCIe3.0x8 Crypto/Compression LBG Adapter(C627)

Advantech PCIe-3031NP-00A1E
Advantech 加速器卡 PCIe3.0x16 Crypto/Compression LBG Adapter(C627)

Advantech AMK-A0038
Advantech 加速器卡 VEGA-330 module and thermal kit for EI-52.

ADLINK Technology FEC Adapter JJACC100 SRL51
ADLINK Technology 加速器卡 vRAN Accelerator, ACC100, PCIe Gen3 x16, 4G/5G Acceleration Adapter, 16GBit DDR4, 3.3V/12V;MM#99AN5A, Version:A1.1
PCIe Gen3x16 3.3 V/12 V