uATX-Q870A

GIGAIPC
330-UATX-Q870A
uATX-Q870A

制造商:

说明:
工业箱式电脑 Micro-ATX with Intel Q870 Chipset, support Intel Core Ultra processors (Series 2), Dual channel DDR5 memory, PCIe, 4 x COM, 16 x USB, 4 x SATA 6Gb/s, TPM on board

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
GIGAIPC
产品种类: 工业箱式电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Q870
DDR5
243.84 mm x 243.84 mm x 41.2 mm
1 x DP, 1 x HDMI, 4 x RJ45, 8 x USB 3.2 x 4 x USB 2.0
16 Port
4 Port
+ 60 C
0 C
商标: GIGAIPC
封装: Bulk
处理器品牌: Intel
产品类型: Industrial PCs
工厂包装数量: 1
零件号别名: 9MQ870AMMR-SI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473300000
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

uATX-Q870A Micro-ATX Motherboard

GIGAIPC uATX-Q870A Micro-ATX Motherboard comes with an Intel® Q870 chipset and supports Intel® Core™ ultra processors (Series 2). This board includes dual-channel DDR5 memory, PCIe, 4 x COM ports, 16 x USB, 4 x SATA 6Gb/s ports, and up to 4 x PCIe expansion slots. The uATX-Q870A micro-ATX motherboard features Realtek® ALC897 audio, 1 x LGA 1851 socket, Intel® Q870 chipset, and an onboard TPM 2.0 security chip. Additional features includes 1 x 2.5GbE LAN Port (Intel® I226LM) and 3 x 2.5GbE LAN ports (Intel® I226V). The uATX-Q870A micro-ATX motherboard operates in a 0°C to 60°C temperature range, with 60°C at 20% to 95% (non-condensing) humidity range.

供货情况

库存: