UST520-RLS-B

Axiomtek
960-UST520-RLS-B
UST520-RLS-B

制造商:

说明:
工业箱式电脑 Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 16 RJ-45 PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Axiomtek
产品种类: 工业箱式电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
R680E
LGA1700
65 GB
DDR5
280 mm x 210.5 mm x 117 mm
1 x VGA, 2 x HDMI
Wall Mount
IP40
4 Port
+ 70 C
- 40 C
商标: Axiomtek
封装: Bulk
处理器品牌: Intel
产品类型: Industrial PCs
工厂包装数量: 1
零件号别名: E274520101
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UST520 Fanless Embedded Systems

Axiomtek UST520 Fanless Embedded Systems are designed for industrial and in-vehicle intelligent surveillance applications. These box PCs support 12th/13th/14th generation Intel® i9/i7/i5/i3 and Celeron® processors, offering high flexibility and a multifunctional design for an ideal solution. The UST520 systems are constructed with an IP40-rated heavy-duty aluminum extrusion, providing reliable operation in harsh environments. Axiomtek UST520 Fanless Embedded Systems offer a wide input range of 9VDC to 60VDC with power protection and operate in an extended temperature range of -40°C to +70°C. The UST520 series supports Windows® 11 and Linux to fulfill various application needs and minimize deployment time.

供货情况

库存: