3111 模块化计算机 - COM

结果: 9
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM COM HPC Size A module with Intel Core i3-1115GRE Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp.
Mouser 目前在您所在地区不销售该产品。
COM-HPC Size A Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1115G4E 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and 8 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industrial t
Mouser 目前在您所在地区不销售该产品。
COM Express Compact Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM HPC Size A module with Intel Core i3-1115G4E Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP).
Mouser 目前在您所在地区不销售该产品。
COM-HPC Size A Intel Core i3-1115G4E 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
ADLINK Technology 模块化计算机 - COM COM Express Type 6 module 11th Intel Core i3-1115G4E dual core at 3.0GHz/3.9GHz
Mouser 目前在您所在地区不销售该产品。
COM Express Type 6 Intel Core i3-1115G4E 3.9 GHz 6 MB 12 V GPIO, I2C, SPI, SATA, USB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core i3-1115GRE 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Industrial tempera
Mouser 目前在您所在地区不销售该产品。
COM Express Compact Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Basic module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset
Mouser 目前在您所在地区不销售该产品。
COM Express Basic Intel Core i3-11100HE HM570E 2.4 GHz to 4.4 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec 模块化计算机 - COM COM-HPC client module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E.
Mouser 目前在您所在地区不销售该产品。
COM-HPC Size B Intel Core i3-11100HE HM570E 2.4 GHz to 4.4 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
ADLINK Technology 模块化计算机 - COM COM Express Type 6 module 11th Intel Core i3-1115GRE dual core at 3.0GHz/3.9GHz
Mouser 目前在您所在地区不销售该产品。
COM Express Type 6 Intel Core i3-1115GRE 3.9 GHz 6 MB 12 V GPIO, I2C, SPI, SATA, USB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Express-TL-i3-11100HE
ADLINK Technology 模块化计算机 - COM Basic size type 6 COM Express module with 11th Intel Core i3-11100HE quad core processor with HM570E chipset, 2 SO-DIMM
Mouser 目前在您所在地区不销售该产品。
COM Express Basic Type 6 Intel Core i3-11100HE Integrated SoC 2.4 GHz 128 GB 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm