10E00025005X0

NexAIoT
230-10E00025005X0
10E00025005X0

制造商:

说明:
模块化计算机 - COM SMARC 2.1 Module with Intel Atom x5-E3940 processor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Nexcom
产品种类: 模块化计算机 - COM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Intel
Atom x5-E3940
1.6 GHz
12 VDC
GPIO, I2C, PCle, UART
- 5 C
+ 60 C
82 mm x 50 mm
商标: NexAIoT
存储容量: 4 GB
存储类型: LPDDR4
板载存储器容量: 32 GB
板载存储器类型: eMMC
产品类型: Computer-On-Modules - COM
系列: SMC250
子类别: Computing
商标名: NexCOBOT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMC250 SMARC 2.1 Computer-On-Module (COM)

NexAIoT SMC250 SMARC 2.1 Computer-On-Module (COM) features an Intel Atom® x5-E3940 Quad Core processor in a compact module dimension of 82mm x 50mm. This device supports ARM-type low-level signals and, with the help of 314 pins on a high-speed MXM3 connector, can also support typical x86 interfaces. The SMC250 COM also features 4GB LPDDR4 memory on board, non-ECC at 1600MHz, and three processor variants with a TDP of 9.5W. This device also supports 2 x 2.5GbE LAN, 2 x USB 3.2 Gen1, 6 x USB 2.0, 2 x SATA 3.0, 2 x UART (TX/RX), HD audio, and computing. Typical applications include IoT solutions, retail, transport, industrial automation, and medical sensors.

供货情况

库存: