BE 12 模块化计算机 - COM

结果: 6
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 外观尺寸 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 接口类型 最小工作温度 最大工作温度 尺寸
congatec 模块化计算机 - COM COM-HPC Size A module based on Intel Core Ultra 5 325 processor with 4 P-cores and 4 LPECores Integrated NPU 12 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GBLPDDR5x on LPCAMM2 memory module Intel code name Panther Lake-H
Mouser 目前在您所在地区不销售该产品。
COM-HPC Size A Intel Intel Core Ultra 5 325 4.5 GHz 32 GB 16 GB 12 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec 模块化计算机 - COM COM Express Type 6 Compact module based on Intel Core Ultra (Series 3) processor with 8 P-cores, 4 E-cores and 8 Low Power E-cores P-cores 2.1Ghz up to 5.1GHz (turbo) Integrated NPU 18MB Intel Smart Cache Intel Arc graphics with 12 X3 cores (192
Mouser 目前在您所在地区不销售该产品。
COM Express Compact Intel Intel Core Ultra X9 388H 18 MB
congatec 模块化计算机 - COM COM Express Compact module based on AMD Ryzen AI Embedded P164 processor with 8Cores Integrated XDNA 2 NPU Integrated RDNA 3.5 Graphics with 12 CUs Dual channelSODIMM DDR5 5600 MT/s memory interface Commercial grade temperature range from 0Cto +6
Mouser 目前在您所在地区不销售该产品。
COM Express Compact AMD AMD Ryzen AI Embedded P164 5 GHz 96 GB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM COM Express Compact module based on AMD Ryzen AI Embedded P174 processor with 10Cores Integrated XDNA 2 NPU Integrated RDNA 3.5 Graphics with 12 CUs Dual channelSODIMM DDR5 5600 MT/s memory interface Commercial grade temperature range from 0Cto +
Mouser 目前在您所在地区不销售该产品。
COM Express Compact AMD AMD Ryzen AI Embedded P174 5 GHz 96 GB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec 模块化计算机 - COM PTT: COM Express Type 6 Compact module based on AMD Ryzen Embedded xxxxx with 12 cores 2.0GHz up to 5.1GHz (boost) Integrated XDNA2 NPU Integrated RDNA 3.5 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial tempe
Mouser 目前在您所在地区不销售该产品。
COM Express Compact AMD PTT-370 24 MB
congatec 模块化计算机 - COM COM Express Type 7 Basic module with Intel D-1559 Xeon-D 12 core, 1.5GHz, 45 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial
Mouser 目前在您所在地区不销售该产品。
COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 18 MB - 40 C + 85 C 95 mm x 125 mm