Computing 嵌入式箱式电脑

结果: 723
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 处理器品牌 处理器类型 芯片组 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 代码名称
Advantech UBX-510SZ-BBR00
Advantech 嵌入式箱式电脑 Intel chipsest W480E Barebone with 500W PSU
Embedded Box Computers
Advantech USM-100H-5400DA1
Advantech 嵌入式箱式电脑 Core 12th i5,8G RAM,DC In

Embedded Box Computers
Advantech USM-100H-5400DA2
Advantech 嵌入式箱式电脑 Core 12th i5,8G RAM,512G NVME, WIFI, DC In

Embedded Box Computers
Advantech USM-100H-7400DA1
Advantech 嵌入式箱式电脑 Core 12th i7,16G RAM,DC In

Embedded Box Computers
Advantech USM-100H-7400DA2
Advantech 嵌入式箱式电脑 Core 12th i7,16G RAM,512G NVME, WIFI, DC In

Embedded Box Computers
Advantech USM-500-86G5AA1
Advantech 嵌入式箱式电脑 USM-500 Gen2 w/900W,14th,64G,1TM2,1TSSD,5G,A5000

Embedded Box Computers
Advantech USM-500-86G5AA2
Advantech 嵌入式箱式电脑 USM500Gen2w/900W,14th,64G,1T,1T,5G,A5000,USBPCIe

Embedded Box Computers
Advantech USM-500-86G6AA1
Advantech 嵌入式箱式电脑 USM-500 Gen2 w/900W,14th,64G,1TM2,1TSSD,5G,A6000

Embedded Box Computers
Advantech USM-500JW7165S
Advantech 嵌入式箱式电脑 I7-8700/16G/512GSSD

Embedded Box Computers
Advantech USM-500L-0000AA2
Advantech 嵌入式箱式电脑 USM-500 with 500W PSU Barebone (Made in Taiwan)

Embedded Box Computers
Leopard Imaging LI-AGO-BOX-GM2A-8CAM
Leopard Imaging 嵌入式箱式电脑 (Default Firmware, Unglued Lens)
Embedded Box Computers
Axiomtek iHPC300-C621A-BA
Axiomtek 嵌入式箱式电脑 4U rackmount GPU workstation with Intel Xeon Scalable processor, 1200W, and 3 PCIe x16
Embedded Box Computers
Axiomtek iHPC300-C621A-BB
Axiomtek 嵌入式箱式电脑 4U rackmount GPU workstation with Intel Xeon Scalable processor, 2000W, and 3 PCIe x16
Embedded Box Computers
ADLINK Technology MVP-6100/MXC-6600 optional SATA kit
ADLINK Technology 嵌入式箱式电脑 1x bracket, 2x SATA cables, 2x SATA power cables, and 8x M3 screws.
Embedded Box Computers
ADLINK Technology AADP-128-BCM 4x10G
ADLINK Technology 嵌入式箱式电脑 Ampere Altra Max M128-26 SOC, 6x 16GB DDR4 DRAM, 256GB M.2 SSD, Tower Chassis with Liquid Cooling, 750-watt power supply, including integrated Broadcom BCM57502 and OCP SFP+ with 4 RJ45 transceivers
Embedded Box Computers
ADLINK Technology AADP-64-BCM 4x10G
ADLINK Technology 嵌入式箱式电脑 Ampere Altra Q64-22 SOC, 4x 16GB DDR4 DRAM, 128GB M.2 SSD, Tower Chassis with Liquid Cooling 240, 750-watt power supply, including integrated Broadcom BCM57502 and OCP SFP+ with 4 RJ45 transceivers
Embedded Box Computers
ADLINK Technology ADi-SA2X-AD-BAAS
ADLINK Technology 嵌入式箱式电脑 ADi-SA2X-AD-BAAS- AmITX-AD-G-Q670- Intel Pentium G7400T Processor- 2x 4GB DDR4 3200- SDD 128G- ADi-BSEC/4MB- ADi-BACC-G2F- ADi-BAMP
Embedded Box Computers Intel Q670E 32 GB 8 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 50 C 265 mm x 225 mmx 87 mm
ADLINK Technology ADi-SA2X-AD-BABS
ADLINK Technology 嵌入式箱式电脑 ADi-SA2X-AD-BABS- AmITX-AD-G-H610- Intel Pentium G7400T Processor- 2x 4GB DDR4 3200- SDD 128G- ADi-BSEC/4MB- ADi-BACC-G2F- ADi-BAMP
Embedded Box Computers Intel H610E 32 GB 8 GB 12 V Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 50 C 265 mm x 225 mmx 87 mm
ADLINK Technology ADi-SA6X-AD-EAAP
ADLINK Technology 嵌入式箱式电脑 - AmITX-AD-G-Q670- Intel Pentium G7400TE Processor- 2x 4GB DDR4 3200- M.2 2242 128GB PCIe Gen3
Embedded Box Computers Intel Q670 32 GB 8 GB Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 50 C 221.34 mm x 208 mmx 91 mm
ADLINK Technology ADi-SA6X-AD-EABP
ADLINK Technology 嵌入式箱式电脑 - AmITX-AD-G-H610- Intel Pentium G7400TE Processor- 2x 4GB DDR4 3200- M.2 2242 128GB PCIe Gen3
Embedded Box Computers Intel H610 32 GB 8 GB Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 50 C 221.34 mm x 208 mmx 91 mm
ADLINK Technology DLAP-211-JNX 16GB
ADLINK Technology 嵌入式箱式电脑 DLAP-211-JNX 16GBw. Jetson Xavier NX 16GB, 1xHDMI, 4x USB 3.0 + 1x OTG, 2x GbE, 1x Audio, 1x RS-232, 1x SD slot, 1x mini PCIe slot, 1x M.2 2242/3042 slot, 1x CANBUS, 12Vdc input
Embedded Box Computers NVIDIA Jetson Xavier NX 16 GB 12 V Audio, CANbus, Ethernet, HDMI, M.2, mPCIe, RS-232/422/485, USB 3.0 - 20 C + 70 C 148 mm x 120 mm x 52 mm
ADLINK Technology DLAP-211-JT2
ADLINK Technology 嵌入式箱式电脑 DLAP-211-JT2w. Jetson TX2NX module, 1xHDMI, 4x USB 3.0 + 1x OTG, 2x GbE, 1x Audio, 1x RS-232, 1x SD slot, 1x mini PCIe slot, 1x M.2 2242/3042 slot, 1x CANBUS, 12Vdc input
Embedded Box Computers NVIDIA Jetson TX2 NX 4 GB 12 V Audio, CANbus, Ethernet, HDMI, M.2, mPCIe, RS-232/422/485, USB 3.0 - 20 C + 70 C 148 mm x 120 mm x 52 mm
ADLINK Technology DLAP-211-Nano
ADLINK Technology 嵌入式箱式电脑 DLAP-211-Nano w. Jetson Nano module, 1xHDMI, 4x USB 3.0 + 1x OTG, 2x GbE, 1x RS-232, 1x SD slot, 1x mini PCIe slot, 1x M.2 2242/3042 slot, 12Vdc input
Embedded Box Computers NVIDIA Jetson Nano 4 GB 12 V Audio, Ethernet, HDMI, M.2, mPCIe, RS-232/422/485, USB 3.0 - 20 C + 70 C 148 mm x 120 mm x 52 mm
ADLINK Technology DLAP-3100-CFP12/CG
ADLINK Technology 嵌入式箱式电脑 DLAP-3100-CFP12 WO/ mail board, module , CPU,DRAM,STORAGE,MXM, MXM cooler, AD, Power Cord,WM, for CG
Embedded Box Computers Intel Celeron G4900/G4900T, Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Q370 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 2.9 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 2 MB, 6 MB, 9 MB, 12 MB 12 V Audio, DP, Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 50 C 235 mm x 182 mm x 75 mm
ADLINK Technology DLAP-4001/M8G/1TB/500W
ADLINK Technology 嵌入式箱式电脑 DLAP-4001/M8G/1TB/500W i7-9700E 65W, H310, 1x 8GB DDR4 SODIMM, 1x 1TB HDD, 1x DVI, 1x HDMI, 1x DP, 2x GbE, 4x COM, 4x USB3, 2x USB2, 1x M.2 M key, 1x Mini PCIe, 2x SATA, 1x DIO, 500W
Embedded Box Computers Intel Core i7-9700 H310 2.6 GHz 32 GB 8 GB 12 MB 100 VAC to 240 VAC Audio, DP, DVI-D, Ethernet, GPIO, HDMI, M.2, mPCIe, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.1 0 C + 50 C 300 mm x 220 mm x 150 mm