AIE900A-AO-2L8P

Axiomtek
960-AIE900A-AO-2L8P
AIE900A-AO-2L8P

制造商:

说明:
工业箱式电脑 Fanless Edge AI System with NVIDIA Jetson AGX Orin 32GB, 1 HDMI, 2 2.5GbE, 8 PoE, 6 USB, 8-CH DI/DO, and 2 COM/CAN for 5G and Robotics Applications

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Axiomtek
产品种类: 工业箱式电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Jetson AGX Orin
32 GB
LPDDR5
277.4 mm x 184.6 mm x 79.38 mm
1 x HDMI
eMMC
DIN Rail Mount
IP40
2 x USB 2.0, 4 x USB 3.2
10 Port
2 x RS-232/422/485
+ 50 C
- 25 C
24 V
24 V
Linux Ubuntu 20.04
Aluminum
32 GB
商标: Axiomtek
扩展插槽: M.2
封装: Bulk
处理器品牌: NVIDIA
产品类型: Industrial PCs
工厂包装数量: 1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AIE900A-AO Fanless Edge AI System

Axiomtek AIE900A-AO Fanless Edge AI System is designed around the NVIDIA® Jetson AGX Orin™ platform that features an Arm® Cortex®-A78AE CPU, delivering up to 200 TOPS of AI performance. The system also integrates an advanced NVIDIA Ampere architecture GPU with 56 Tensor cores and can deliver server-class performance for edge AI applications. The AIE900A-AO provides eight power-over-Ethernet (PoE) ports and two 2.5 GbE LAN ports for 3D LiDAR, IP cameras, and other vision navigation sensors. Additional ports include an eight-channel DI/DO, COM/CAN bus, HDMI, and six USB. The unit also offers rich I/O expansions. Axiomtek AIE900A-AO Fanless Edge AI System operates in a wide temperature range of -30°C to +50°C and has a power input of 24VDC with ignition control. Ideal applications include 5G, robotics, drones, autonomous mobile robots (AMRs), and other autonomous machines.

供货情况

库存: