QBiX-WHLA8145H-A1

GIGAIPC
330-QBIXWHLA8145HA1
QBiX-WHLA8145H-A1

制造商:

说明:
工业箱式电脑 Industrial system with Intel Core i3-8145UE Processor/ Lockable DC Connector/ 2 x HDMI/ 2 x LAN Ports

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
GIGAIPC
产品种类: 工业箱式电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: GIGAIPC
产品类型: Industrial PCs
工厂包装数量: 1
零件号别名: 6BQB8145AMR-SI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

QBiX-WHLA8145H-A1 Industrial System

GIGAIPC QBiX-WHLA8145H-A1 Industrial System is powered by Intel® Core™ i3-8145UE processor to provide high performance and stability. This system features HDMI, 4 x USB 3.2 Gen 2x1, 1 x switchable COM port for different peripherals, and M.2 2230/2280 slots for expansion. The QBiX-WHLA8145H-A1 industrial system is designed with a full-range power input of 9VDC to 36VDC (adapter 19V/90W) and an operating temperature of 0°C to 50°C. This system supports 2.5" HDD/SSD (SATA 6Gb/s) with vibration resistance of 5Grms/5Hz to 500Hz and shock endurance to 50G/11ms, to meet industrial standards. The QBiX-WHLA8145H-A1 industrial system is available in a 138mm x 118mm x 74.2mm system size.

供货情况

库存: