QB-N150A

GIGAIPC
330-QB-N150A
QB-N150A

制造商:

说明:
工业箱式电脑 Industrial system with Intel Processor N150 Lockable DC Connector/ 2 x HDMI/ 1 x USB Type C with DP Alt. mode/ 2 x LAN Ports/ 1 x Combo Audio Jack (Headphone & Headset)

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
GIGAIPC
产品种类: 工业箱式电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
N150
4800 MHz
16 GB
DDR5 SO-DIMM
4.8 GHz
118 mm x 109.4 mm x 44.4 mm
1 Port
Wall Mount
3 Port
2 Port
1 Port
+ 50 C
0 C
12 VDC
19 VDC
商标: GIGAIPC
扩展插槽: 1 x 2280 M.2 M-Key, 1 x 2230 M.2 E-Key
封装: Bulk
处理器品牌: Intel
产品类型: Industrial PCs
工厂包装数量: 1
零件号别名: 6BQBN150AMR-SI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541600060
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

QB-N150A Industrial Embedded System

GIGAIPC QB-N150A Industrial Embedded System is powered by an Intel® processor N150 and is available in a 118mm x 109.4mm x 44.4mm system size. This embedded system includes 2 x HDMI, 1 x USB Type C® with DP Alt. mode, 2 x LAN ports, 1 x Combo audio Jack (headphone and headset). The QB-N150A embedded system offers two expansion slots, including 1 x 2280 M.2 M-key (PCIe Gen 3x1, SATA 6Gb/s) and 1 x 2230 M.2 E-key (WiFi®/BT). This system features 2 x GbE LAN ports (Realtek® RTL8111H), Realtek® ALC269 audio, and +12VDC to +19VDC (adapter 19V/65W) voltage power range. 

供货情况

库存: