MIKROE-4596

Mikroe
932-MIKROE-4596
MIKROE-4596

制造商:

说明:
数字电位计开发工具 DIGI POT 8 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 数字电位计开发工具
RoHS:  
Add-On Boards
AD5206
10 kOhms to 100 kOhms
3.3 V
商标: Mikroe
描述/功能: Used as Mechanical Potentiometer
尺寸: 57.15 mm x 25.4 mm
接口类型: SPI
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Digital Potentiometer Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DIGI POT 8 Click

Mikroe DIGI POT 8 Click features the Analog Devices AD5206 6-channel 256-position digitally controlled variable resistor device. Each channel of the AD5206 contains a fixed resistor with a wiper contact. It taps the fixed resistor value of 10kΩ, 50kΩ, or 100kΩ at a point determined by a digital code loaded into the SPI-compatible serial-input register.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥206.79 ¥206.79