P0447

Terasic Technologies
993-P0447
P0447

制造商:

说明:
相机开发工具 8 Mega Pixel Digital Camera Package with GPIO interface

产品属性 属性值 选择属性
Terasic
产品种类: 相机开发工具
Development Kits
Camera
OV8865
I2C, MIPI, USB
12 V
商标: Terasic Technologies
描述/功能: 8 Mega pixel digital camera development kit
用于: FPGA development kit
产品类型: Camera Development Tools
系列: Daughter Card - Video & Image
工厂包装数量: 1
子类别: Development Tools
零件号别名: D8M-GPIO
单位重量: 190 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
8525894000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D8M-GPIO Digital Camera Package

Terasic Technologies D8M-GPIO is an 8-megapixel camera kit with a 2x20 pin GPIO connector interface and includes a MIPI camera module and MIPI decoder. The MIPI camera module has built-in Voice Coil Motor (VCM) to control its focal length. Users can adjust the focus via I2C interface. The 2x20 pin GPIO connector is the standard expansion interface widely used on Altera DE series development kits. Any main boards with a GPIO connector can interface with D8M-GPIO. Terasic D8M-GPIO kit also includes camera capture and a display reference design. Two versions are available, RTL code only and Altera VIP in Qsys. This enables users to rapidly be familiar with the operation of the camera module and develop custom applications based on these examples as a reference.

库存量: 13

库存:
13 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥992.592 ¥992.59