W5300E01-ARM

WIZnet
950-W5300E01-ARM
W5300E01-ARM

制造商:

说明:
开发板和工具包 - ARM W5300 EVAL BOARD BASED ON ARM

产品属性 属性值 选择属性
WIZnet
产品种类: 开发板和工具包 - ARM
RoHS:  
Evaluation Boards
ARM920T
WZ830MJ
Bulk
商标: WIZnet
数据总线宽度: 32 bit
尺寸: 118 mm x 97 mm
接口类型: UART, USB
工作电源电压: 3.3 V, 5 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
USHTS:
8473305100
TARIC:
8473308000
ECCN:
5A991.b.1
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

W5300 Embedded Ethernet Controller

WIZnet W5300 Hardwired Network Protocol Embedded Ethernet Controller is a 0.18μm CMOS technology single chip integrating a 10/100 Ethernet controller, MAC, and TCP/IP. W5300 is designed for Internet embedded applications where easy implementation, stability, high performance, and effective cost are required. WIZnet W5300 Hardwired Network Protocol Embedded Ethernet Controller supports communication protocols such as TCP, UDP, IPv4, ICMP, IGMP, ARP, and PPPoE. In order to provide high-performing data communication, the W5300's memory is extended to 128kb and the module supports a 16bit bus interface. Users can utilize 8 independent hardware sockets for high-speed data communication.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥867.4445 ¥867.44