Aquila Development Board

Toradex
145-0177
Aquila Development Board

制造商:

说明:
开发板和工具包 - ARM 01771201AquilaDevelopmentBoard

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Toradex
产品种类: 开发板和工具包 - ARM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Aquila Carrier Board
商标: Toradex
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
零件号别名: 01771400 01771400
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Aquila Development Board

Toradex Aquila Development Board is a flexible and versatile board with which users can explore and evaluate the functionality and performance of the Aquila product family. This Toradex board supports a wide variety of industry-standard interfaces, provides advanced multimedia and high-speed connectivity options, and highly configurable signal routing for function evaluation. The Aquila Development Board is built on a 6-layer printed circuit board (PCB), and two layers are used for high-speed signal routing.

供货情况

库存: