IZD0040

Red Pitaya
892-IZD0040
IZD0040

制造商:

说明:
开发板和工具包 - ARM STEMlab 125-14 4-IN board with zynq 7020, preloaded SD card (16GB, C6), interchangeable power supply,ETH cable (1m)

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Red Pitaya
产品种类: 开发板和工具包 - ARM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
Gen 2
Starter Kits
ARM Cortex A9
商标: Red Pitaya
尺寸: 22 cm x 14.7 cm x 7.5 cm
接口类型: Ethernet
工作电源电压: 5 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 5
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
9030900000
USHTS:
9030890100
JPHTS:
903090000
KRHTS:
9030890000
TARIC:
9030890000
BRHTS:
90309090
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
罗马尼亚
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STEMlab 125-14 4-Input Starter Kit

Red Pitaya STEMlab 125-14 4-Input Starter Kit is based on the STEMlab 125-14 board, but instead of two inputs and two output channels, it offers four input channels with improved performance. It comes with Xilinx Zynq 7020 SoC. RF inputs perform better (less crosstalk, noise, and distortion). Switching between internal and external clocks can be done using a jumper or control signal on the extension connector. Users can lock the internal ADC clock to the external reference clock provided through an extension connector upon request.

供货情况

库存: