Development Tools Sub-GHz开发工具

结果: 444
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品 频率 工具用于评估 工作电源电压 接口类型 最小工作温度 最大工作温度 协议 - Sub GHz
NXP Semiconductors Sub-GHz开发工具 PWR PACK RADIO BD FOR JA

Development Boards 902 MHz to 928 MHz SPI, UART, USB
Mikroe Sub-GHz开发工具 ISM 5 Click

Add-On Boards 868 MHz Si4461 3.3 V SPI
Mikroe Sub-GHz开发工具 NeoMesh Click - 868MHz

Mikroe Sub-GHz开发工具 NeoMesh Click - 915MHz

Mikroe Sub-GHz开发工具 NeoMesh 2 Click

Add-On Boards 2.4 GHz NC2400 3.3 V I2C, UART Sub GHz
Mikroe Sub-GHz开发工具 MICRF RX Click

Add-On Boards 315 MHz MICRF219A 3.3 V GPIO
Mikroe Sub-GHz开发工具 MICRF TX Click

Add-On Boards 315 MHz MICRF219A 3.3 V GPIO
Mikroe Sub-GHz开发工具 Add-on board for wireless communication operating in the 868MHz Short Range Device (SRD) frequency band. It is based on the Tarvos-e RF radio module from Wrth Elektronik, which integrates the CC1310 wireless microcontroller from Texas Instruments.

Add-On Boards 2609051181000 3.3 V UART
Adafruit Sub-GHz开发工具 8 Channel LoRa Gateway Kit with LoRa HAT and GPS for Pi 4 - Pi Not Included

915 MHz SX1301 5.1 V USB Type-C LoRa/LoRaWAN
Analog Devices Sub-GHz开发工具 Watt High IP3 Amplifier SMT, 0.4 - 2.5 GHz

Evaluation Boards 400 MHz to 2.5 GHz HMC454ST89 5 V Sub GHz
Analog Devices Sub-GHz开发工具 HMC452QS16G Evaluation PCB, 900 MHz

Sub GHz
Analog Devices Sub-GHz开发工具 HMC546MS8G 220 MHz Evaluation PCB

Sub GHz
Analog Devices Sub-GHz开发工具 HMC546MS8G 457 MHz Evaluation PCB

Sub GHz
Analog Devices Sub-GHz开发工具 HMC546MS8G 755 MHz Evaluation PCB

Sub GHz
Analog Devices Sub-GHz开发工具 HMC452ST89 Evaluation PCB, 470 MHz

Sub GHz
Analog Devices Sub-GHz开发工具 HMC453QS16G Evaluation PCB, 400 MHz

Sub GHz
Analog Devices Sub-GHz开发工具 HMC453ST89 Evaluation PCB, 470 MHz

Evaluation Boards 400 MHz to 2.2 GHz HMC453ST89 5 V Sub GHz
Analog Devices Sub-GHz开发工具 HMC646LP2 - 915 MHz Evaluation PCB

Sub GHz
Analog Devices Sub-GHz开发工具 Eval Bd for AD6674-1000(up to 1GHz input

Evaluation Boards 1 GHz AD6674-1000
Analog Devices Sub-GHz开发工具 EVAL & DEMO KIT 863-876 MHz

Evaluation Kits 863 MHz to 876 MHz ADF7030-1 5 V Sub GHz
Analog Devices Sub-GHz开发工具 LT5578 - Upconversion Mixer Demo Board,

Demonstration Boards 900 MHz LT5578 3.1 V to 3.5 V - 40 C + 85 C Sub GHz
Analog Devices Sub-GHz开发工具 LT5522EUF - High Signal Level Down-Conve

Demonstration Boards 1.2 GHz to 2.3 GHz LT5522 5 V Sub GHz
Analog Devices Sub-GHz开发工具 LT5516EUF - Replaces DC555A-B; 900MHz Di

Demonstration Boards 900 MHz LT5516 4 V to 5.25 V Sub GHz

Analog Devices Sub-GHz开发工具 LT5560EDD - Low Power Up-Converting Mixe

Demonstration Boards 850 MHz to 935 MHz LT5560 2.7 V to 5 V
Analog Devices Sub-GHz开发工具 LT5568EUF - 900MHz I/Q Modulator

Demonstration Boards 700 MHz to 1.05 GHz LT5568 4.5 V to 5.25 V Sub GHz