WRL-17506

SparkFun
474-WRL-17506
WRL-17506

制造商:

说明:
Sub-GHz开发工具 The SparkFun expLoRaBLE Thing Plus is a Feather-footprint development board with the NM180100 system in package (SiP) from Northern Mechatronics. Thanks to the NM180100 as well as the Ambiq Apollo3 microcontroller and the Semtech SX1262 LoRa transc

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: Sub-GHz开发工具
Development Boards
868 MHz to 915 MHz
SX1262
商标: SparkFun
产品类型: Sub-GHz Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
5A991.b
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LoRa expLoRaBLE Thing Plus

SparkFun expLoRaBLE Thing Plus is a Feather-footprint development board with the Northern Mechatronics NM180100 system in package (SiP). The board features the NM180100, the Ambiq Apollo3 microcontroller, and the Semtech SX1262 LoRa transceiver. The Thing Plus is a highly integrated LoRa® module supporting 868MHz, 915MHz bands, and Bluetooth® Low Energy. The expLoRaBLE Thing Plus uses the Qwiic Connect System which means no soldering or shields are required to connect it to the rest of a system.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥477.2442 ¥477.24